Overview of HFBR-1412TZ by Avago Technologies
The HFBR-1412TZ by Avago Technologies is a fiber optic transmitter designed for digital data transmission over optical fiber. This transmitter operates within the wavelength range of 792 to 865 nm and has a nominal operating wavelength of 820 nm. It offers a data rate of 5 Mbps and is ROHS compliant, confirming its adherence to environmental regulations. The part is housed in a DIP (Dual In-line Package) with dimensions of a body breadth of 12.7 mm, body height of 10.2 mm, and body length or diameter of 12.7 mm, ideal for panel mount and through-hole installations.
This part supports a variety of fiber sizes including 50/125, 62.5/125, and 100/140, making it versatile for different fiber optic needs. The transmitter also includes an integrated amplifier and utilizes an LED emitter/detector type. The ST connector style facilitates a reliable connection to optical fibers. Additionally, HFBR-1412TZ operates effectively across a wide temperature range from -40°C to +85°C, and its power supply requirements are modest, designed for a nominal voltage of 5 V. This component serves well in applications where digital transmission over optical fiber is required with moderate data rate and wavelength flexibility.
Industry Applications for HFBR-1412TZ
The HFBR-1412TZ could potentially be employed in several key industries where data integrity and transmission are critical. The following are conceptual examples that would need evaluation by respective design teams:
- Telecommunications: This transmitter is suitable for signal transmission within telecom infrastructures, especially where moderate speed and reliability are needed over optical fibers.
- Industrial Automation: In industrial environments, where control and monitoring systems require robust and reliable data communication, this transmitter could be used to facilitate real-time operations and machine-to-machine communications.
- Computing and Data Storage: For backhaul connections between servers in large data centers, this fiber optic transmitter can contribute to the stable transfer of error-sensitive control data.
- Consumer Electronics: This part might be integrated into devices that require optical data transmission capabilities, such as high-end audio visual equipment where clear signal transmission is paramount.
Note: These potential industry applications are only conceptual and should be verified by the engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Avago Technologies
Avago Technologies, known today as Broadcom Inc. after their acquisition, is a leading developer, designer, and global supplier of a broad range of digital and analog semiconductor solutions. Its specialties include a wide array of fiber optic products, particularly those that improve performance, availability, and manageability in business and mobile networks.
With regards to HFBR-1412TZ, Avago Technologies offers a robust solution tailored towards applications requiring moderate digital data transmission speeds across optical networks. Their products generally display high reliability and performance standards, which makes them suitable for a wide range of industrial and consumer applications.
Where to Find HFBR-1412TZ by Avago Technologies
To purchase or learn more about HFBR-1412TZ, findchips.com is the recommended platform. You can check real-time availability and compare pricing from various distributors. The part has historically been available from distributors like LCSC, though current stock and pricing should be verified at findchips.com. Additionally, if you are looking for alternatives or similar fiber optic transmitters, our site provides a comprehensive list that can help find other fiber optic transmitters offered by Avago Technologies or other manufacturers.