Overview of HFBR-1412TZ by Broadcom Limited
The HFBR-1412TZ is a high-performance fiber optic transmitter from Broadcom Limited, designed to facilitate digital data transmission over optical fiber. Operating at a nominal wavelength of 820nm, this transmitter is capable of handling data rates up to 5Mbps. The device incorporates an LED emitter that efficiently couples light into 200 µm HCS or multimode fiber optics, with the capability to transmit data up to 1.5km depending on the fiber and system configuration.
Manufactured in a robust DIP package suitable for panel mount and through-hole mounting, it ensures ease of installation in various applications. The HFBR-1412TZ is compliant with RoHS standards, making it an environmentally friendly choice for designs focusing on sustainability. Its operating temperature range from -40°C to +85°C enhances its adaptability in harsh environmental conditions. With additional features such as a built-in amplifier, it provides optimized performance for digital signal transmission.
Industry Applications for HFBR-1410TZ
The HFBR-1412TZ has potential applications across various industries, adhering to the needs of systems requiring reliable fiber optic communication. It’s essential to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams:
- Telecommunications: Due to its capacity for 5Mbps digital data transmission over optical fiber, it could play a crucial role in telecommunication infrastructure, particularly in extending network reach without significant signal degradation.
- Industrial Automation: In complex manufacturing environments that demand reliable data communication over distance, the HFBR-1412TZ might be implemented within the communication backbone of industrial control systems.
- Medical Equipment: For medical devices requiring safe and reliable data transfer with minimal interference, this fiber optic transmitter could offer a solution, especially for equipment that relies on the transmission of critical data in real time.
- Transportation Systems: Traffic management and railway communication systems that depend on uninterrupted data flow for operation and safety purposes could potentially benefit from incorporating the HFBR-1412TZ into their networks.
These possible industry applications of the HFBR-1412TZ take advantage of its characteristics such as high data rate capacity, low forward voltage, and robust operating temperature range, ensuring reliable performance across diverse operating conditions.
About Broadcom Limited
Broadcom Limited, a global technology leader, specializes in semiconductor and infrastructure software solutions. In the realm of Fiber Optics, Broadcom offers a comprehensive range of products, including fiber optic transmitters, receivers, and transceivers. The HFBR-1412TZ is part of their portfolio of fiber optic transmitters designed to provide high-performance, reliable solutions for digital communication over optical fibers. Broadcom’s components are renowned for their quality, reliability, and innovation, rendering them as preferred choices in various industries requiring optical communication solutions.
Where to Find HFBR-1412TZ by Broadcom Limited
To procure the HFBR-1412TZ or explore alternative Fiber Optic Transmitters, we recommend starting your search at findchips.com. This platform allows you to access up-to-date inventory levels, pricing from various distributors, and technical specifications. Although the HFBR-1412TZ has historically been available through distributors like Perfect Parts Corporation, EBV Elektronik, Ameya Holding Limited, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark, stock levels, and availability are subject to change. Thus, it’s crucial to check current listings on findchips.com to ensure you find the best source for your procurement needs.