Overview of HFBR-1414TZ by Broadcom Limited
The HFBR-1414TZ by Broadcom Limited is a high-performance fiber optic transmitter designed to facilitate efficient and reliable digital data transmission over optical fiber. Operating within a wavelength range of 792nm minimum to 865nm maximum, this device is optimized for a typical wavelength of 820nm. Capable of supporting data rates up to 160Mbps, the HFBR-1414TZ is equipped with an ST connector and designed for panel mount and through-hole mounting configurations, making it versatile for a variety of applications. As a part of the Fiber Optic Transmitters subcategory under the broader category of Fiber Optics, this transmitter upholds the stringent RoHS compliance standards.
Featuring a maximum operating temperature of 85°C and a minimum of -40°C, the HFBR-1414TZ ensures reliability across a wide range of environmental conditions. With a nominal optical power output of 0.063mW and a supply voltage range from 4.75V to 5.25V nominal, it is designed for low power consumption while maintaining high performance. The device’s DIP packaging and tin terminal finish, coupled with its robust LED emitter/detector type, lend it to diverse applications from industrial automation to renewable energy solutions and more.
Industry Applications for HFBR-1414TZ
The HFBR-1414TZ has potential for wide-ranging applications across various industries. Its high-speed data transmission capability, reliability across temperature extremes, and RoHS compliance make it a favorable choice for engineers and designers. Below are some of the industries and potential application use cases:
- Industrial Automation: In this sector, the HFBR-1414TZ could potentially be used for data communication between different parts of an automated assembly line, where reliable and uninterrupted data transmission is paramount. The fiber optic nature of the transmitter enables it to resist electromagnetic interference that is common in industrial environments.
- Renewable Energy: For solar or wind farm management, the HFBR-1414TZ can be utilized in the communication systems that monitor and control various aspects of power generation, including performance data transmission from remote renewable energy sites to central monitoring stations.
- Robotics and Drones: Robots and drones require fast and reliable data exchange to process control commands and sensor data. The HFBR-1414TZ can facilitate low-latency communication links, essential for real-time operation in autonomous systems and UAVs (Unmanned Aerial Vehicles).
- Networking and Telecommunications: While not explicitly mentioned, the data transmission capabilities of the HFBR-1414TZ could also see it being applied in networking and telecommunication systems, where optical fiber is often used for long-distance, high-bandwidth data transmission.
Note that these potential applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compatibility and functionality within specific systems.
About Broadcom Limited
Broadcom Limited is a global leader in the development and manufacturing of a wide array of semiconductor and infrastructure software solutions, including a significant footprint in the fiber optics domain. Known for its innovation in developing fiber optic components, Broadcom offers an extensive portfolio that addresses the needs of data communication and telecommunication networks. Among its products, the HFBR-1414TZ stands out as a testament to Broadcom’s commitment to providing robust and high-quality fiber optic transmitters. The company’s offerings span from simple transmitters and receivers to complex modular transceivers, all designed to meet various data rate, distance, and protocol requirements. Broadcom’s presence in the fiber optics industry is bolstered by its dedication to research and development, ensuring their products like the HFBR-1414TZ remain at the forefront of technology.
Where to Find HFBR-1414TZ by Broadcom Limited
When looking to purchase the HFBR-1414TZ, engineers and procurement professionals are advised to utilize the resources available on findchips.com. This platform provides up-to-date inventory levels, pricing from various distributors, and detailed part information, including the Fiber Optic Transmitters category for alternative parts. Historically, the HFBR-1414TZ has been available through distributors such as Win Source Electronics, New Advantage Corporation, Neutron USA, EBV Elektronik, and Sensible Micro Corporation, among others. For the most current stock availability and competitive pricing, prospective buyers should check findchips.com.