Overview of HFBR-1414Z by Broadcom Limited
HFBR1414Z is a high-performance fiber optic transmitter developed by Broadcom Limited. It operates within a wavelength range of 792nm (minimum) to 865nm (maximum), with a typical operating wavelength of 820nm. Designed for high-speed data transmission, it supports data rates up to 160Mbps and can transmit data over distances of up to 2.7km. The HFBR-1414Z utilizes an ST connector and is designed for panel mount, through-hole mounting, making it suitable for a wide variety of applications that require high-speed data transmission over optical fiber. This transmitter is compliant with ROHS standards, ensuring adherence to environmental regulations concerning hazardous materials.
The device has an integrated LED emitter/detector type, specifically tailored for digital transmission, and operates with a forward current (If) of 100mA and a forward voltage of 1.84V. Its reverse voltage (Vr) is rated at 3.8V. The device is characterized by its robustness, withstanding operating temperatures ranging from -40 °C to 85 °C, and is built to accommodate other fiber sizes like 50/125, 62.5/125, and 100/140. It has a DIP package style, is specified for multimode fiber (MMF) usage with a fiber type of 62.5/125, and includes a built-in amplifier for signal enhancement. This fiber optic transmitter part belongs to the subcategory of Fiber Optic Transmitters, playing a pivotal role in converting electrical signals into optical signals for transmission over fiber optic cables.
Industry Applications for HFBR-1414Z
The HFBR-1414Z has a broad range of potential applications across multiple industries, emphasizing its versatility and importance in the modern digital world. Here, we explore key industries and possible use cases, acknowledging that these suggestions are conceptual and need engineering validation:
- Industrial Automation: In the realm of industrial automation, HFBR-1414Z could potentially be used in control systems and automation networks that require reliable, high-speed data transmission. Optical fiber solutions are preferred for their immunity to electromagnetic interference, which is common in industrial environments.
- Renewable Energy: Within the renewable energy sector, the transmitter might find applications in wind turbines and solar panel arrays for communication within the energy production site. Its high bandwidth and long-distance transmission capabilities make it suitable for the real-time monitoring and control of energy production.
- Robotics and Drones: Robotics and unmanned aerial vehicles (UAVs) or drones could utilize the HFBR-1414Z for high-speed data communication between the unit and control stations, especially in applications requiring high precision and reliability.
- Telecommunications: Though not listed among the initial suggestions, the HFBR-1414Z could be instrumental in the development of infrastructure for the telecommunications industry, particularly in backbone networks or in environments where high data integrity is crucial.
Note: The adoption of HFBR-1414Z for the mentioned applications would significantly depend on specific requirements such as data rate, distance, and environmental conditions. These scenarios illustrate the transmitter’s potential versatility and highlight the importance of detailed analysis by design and engineering teams.
About Broadcom Limited
Broadcom Limited is a global leader in semiconductor and infrastructure software solutions, providing a wide range of products aimed at several key markets, including data center, networking, software, broadband, wireless, and storage. Within the realm of Fiber Optics, Broadcom Limited offers an extensive portfolio of fiber optic transmitters, receivers, and transceivers designed to meet diverse needs across various applications. The HFBR-1414Z is part of this broad lineup, showcasing the company’s commitment to providing high-quality, innovative solutions that enable high-speed communication and data transmission. Broadcom’s expertise in fiber optics is evident in their attention to developing products that offer reliability, performance, and compliance with environmental standards.
Where to Find HFBR-1414Z by Broadcom Limited
Procuring the HFBR-1414Z fiber optic transmitter necessitates a reliable source that not only offers competitive pricing but also guarantees authenticity and a comprehensive inventory. We recommend utilizing findchips.com to research and purchase HFBR-1414Z. Here, you can compare pricing and stock levels from various distributors in real-time. Over time, distributors such as Perfect Parts Corporation, New Advantage Corporation, EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark have historically stocked HFBR-1414Z, though availability may fluctuate. For current stock levels, pricing, and to explore alternative parts offered by Broadcom Limited or other manufacturers in the wide realm of Fiber Optic Transmitters, findchips.com provides the most streamlined and informative sourcing experience.