Overview of HFBR-1521ETZ by Broadcom Limited
The HFBR-1521ETZ by Broadcom Limited is a robust fiber optic transmitter designed to provide reliable data communication over plastic optical fiber (POF). With a forward voltage of 1.67V and a reverse voltage of 5V, this component is optimized for low-power applications requiring high-speed data transmission rates up to 5Mbps. Its typical operating wavelength of 660 nm allows for effective data transmission over distances up to 38 meters. This makes it an exceptional choice for a variety of applications where data integrity and transmission speed are crucial.
Compliant with RoHS (Restriction of Hazardous Substances Directive), this transmitter ensures environmental safety and compliance in electronic manufacturing. The inclusion of a 6 pin through-hole mount package facilitates easy integration into a wide range of electronic systems. Its operating temperature range from -40°C to +85°C extends its usability across diverse environmental conditions, ensuring reliable performance even in extreme settings. The HFBR-1521ETZ stands out for its digital transmission type capability, making it suitable for numerous digital communication applications.
Industry Applications for HFBR-1521ETZ
The versatility of the HFBR-1521ETZ allows it to be potential fits a wide array of applications across various industries. Since it is designed to operate effectively over plastic optical fiber, it is well-suited for environments where high-speed data transmission is required but where traditional copper cables might fail due to electromagnetic interference or physical constraints. Importantly, the specific use cases mentioned here require further validation by engineering teams to ensure they meet specific standards and requirements.
- Industrial Automation: The component might serve as a backbone for communication in automated manufacturing equipment or sensors and actuators networks, utilizing its fast data rate and reliability in harsh industrial environments.
- Renewable Energy Systems: In wind turbines or solar panels arrays, it could potentially manage data communication between control systems, monitoring devices, and central controllers, leveraging its ability to operate over a wide range of temperatures and resist environmental challenges.
- Robotics and Drones: With its substantial data rate and lightweight nature, it could find applications in robotics and drones, enabling real-time control and feedback mechanisms for both industrial robots or consumer drones applications.
These potential industry applications are conceptual and illustrative, contingent on thorough analysis and verification by engineering and design teams ensuring adherence to specific application requirements and standards.
About Broadcom Limited
Broadcom Limited is a renowned name in the realm of semiconductor and infrastructure software solutions. When it comes to fiber optics, the company stands out as a prominent figure, engineering a wide range of products including fiber optic transceivers like the HFBR-1521ETZ. Broadcom’s line of fiber optic products is designed to cater to a broad spectrum of applications requiring high-speed data transmission, reliability, and efficiency. Beyond individual transmitters and receivers, Broadcom offers a comprehensive suite of solutions encompassing transceiver modules, connectors, and related hardware, each engineered to facilitate robust, efficient, and scalable optical communication. The HFBR-1521ETZ is just one example of Broadcom’s commitment to innovation and excellence in the field of fiber optics.
Where to Find HFBR-1521ETZ by Broadcom Limited
For those interested in purchasing the HFBR-1521ETZ by Broadcom Limited, our platform findchips.com is an invaluable resource. It not only lists available stock from major distributors but also provides current pricing, ensuring that you can make an informed decision. To discover alternative fiber optic transceivers that might meet your specific requirements, consider browsing through our extensive catalog of parts, which includes offerings from Broadcom Limited and other manufacturers.
Historically, the HFBR-1521ETZ has been available from several well-known distributors such as Win Source Electronics, EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most accurate and up-to-date information regarding stock levels and pricing, we highly recommend visiting findchips.com directly.