Overview of HFBR-1522Z by Broadcom Limited
The HFBR-1522Z is a high-performance, fiber optic transmitter component that integrates an LED for signal emission. It is designed for digital data transmission over plastic optical fiber, operating at a nominal wavelength of 660nm. This part supports a maximum data rate of 1Mbps, making it suitable for a wide range of low-speed, high-reliability data transmission applications. Being through-hole mount, the HFBR-1522Z is designed for easy integration into a variety of circuit boards, providing robust and versatile connectivity options.
This transmitter features a forward current (If) of 80mA, a forward voltage of 1.67V at If, and a reverse voltage (Vr) of 11V. Its maximum operating temperature ranges from -40°C to +85°C, and it boasts an optical power output of 0.124 milliwatts. Notably, the HFBR-1522Z is compliant with RoHS (Restriction of Hazardous Substances) standards, ensuring environmentally safe use. Distributed in a ROHS compliant package, it is encapsulated within a DIP (dual inline package) style housing, measuring 18.8mm in length, 10.2mm in breadth, and 7.62mm in height.
With these specifications, the HFBR-1522Z offers a reliable solution for applications requiring fiber optic communication. Its compliance with essential industry standards ensures broad compatibility and ease of use in multiple contexts. The aspect of being part of the Fiber Optic Transmitters subcategory further emphasizes its role in facilitating data transmission through optical means, providing an alternative to traditional copper-based communication systems.
Industry Applications for HFBR-1522Z
The HFBR-1522Z by Broadcom Limited is designed for an array of applications across various industries where fiber optic data transmission is required or advantageous. Below are some possible use cases and industries where the HFBR-1522Z could find applications, keeping in mind that these are suggestive and require further analysis and verification by engineering and design teams:
- Industrial Automation: Could be used in manufacturing processes for controlling machinery, transmitting data between different parts of a facility, or for sensor data aggregation. Its robustness makes it suitable for harsh industrial environments.
- Telecommunications: Applying in areas such as data centers, for intra-building communications, or in equipment requiring high-reliability, low-speed data transfer. The HFBR-1522Z’s capabilities make it a candidate for managing optical data links within complex telecommunication infrastructures.
- Renewable Energy Systems: Potential for use in data transmission within renewable energy installations like solar power plants or wind farms, where transmitting sensor data or operational parameters over optical fiber can mitigate electromagnetic interference.
- Robotics and Drones: The component might be used in robotics for transmitting control signals or sensor data, leveraging the advantages of optical fiber’s immunity to electrical noise and its lightweight nature, which is crucial in drone applications.
About Broadcom Limited
Broadcom Limited, a leading provider of a wide range of semiconductor and infrastructure software solutions, has a notable presence in the realm of fiber optics, including the production of fiber optic transmitters. The company is known for its focus on delivering high-performance components that facilitate seamless data communication across diverse sectors. The HFBR-1522Z is a representation of Broadcom’s commitment to quality and innovation in optical communication technology.
Within the scope of fiber optics, Broadcom Limited offers a comprehensive portfolio that includes not only fiber optic transmitters like HFBR-1522Z but also receivers, transceivers, and a variety of related accessories and tools. Their products are designed to cater to the needs of various applications, ensuring high reliability, efficiency, and performance. Broadcom’s solutions in fiber optics are marked by their incorporation of cutting-edge technology, adherence to industry standards, and compatibility with a wide range of network infrastructures.
Where to Find HFBR-1522Z by Broadcom Limited
For those looking to purchase the HFBR-1522Z, our platform, findchips.com, offers a comprehensive search tool to find stock availability and pricing from various distributors. Given its critical role in fiber optic data transmission, ensuring access to reliable sources for purchasing this component is essential. In the context of Fiber Optic Transmitters, it is advisable to review alternate parts that might be offered by Broadcom Limited or other manufacturers for comparative analysis.
Historically, the HFBR-1522Z has been available from distributors such as Mouser Electronics, DigiKey, Newark, and EBV Elektronik, among others. However, it’s important to use findchips.com to get the most current stock levels and pricing to make an informed purchasing decision.