Overview of HFBR-1524Z by Broadcom Limited
The HFBR-1524Z is a high-performance fiber optic transmitter designed to offer efficient digital data transmission over optical fiber. Manufactured by Broadcom Limited, this component is a pivotal part of modern fiber optics communication systems. With its capability to transmit data at speeds up to 1Mbps (Mega bits per second) and a typical wavelength of 660 nm, it falls under the Fiber Optic Transmitters subcategory.
The HFBR-1524Z features a through-hole mounting design suitable for DIP (Dual In-line Package) configurations, making it versatile for various electronic assemblies. Its compliance with RoHS (Restriction of Hazardous Substances) denotes its alignment with environmental and safety standards, ensuring its broad acceptability in global markets.
Regarding its electrical characteristics, the HFBR-1524Z operates with a forward current (If) of 80mA and a forward voltage (Vf) of 1.67V. Its reverse voltage (Vr) stands at 11V. These specifications, combined with a maximum signal rate of 1Mbaud and an operational data transmission distance of up to 20 meters, equip it to handle a wide array of digital communication tasks efficiently. Besides, the part has a nominal optical power output of 0.076 mW and operates within a substantial temperature range of -40°C to +85°C, ensuring reliability across diverse environmental conditions.
Industry Applications for HFBR-1524Z
The HFBR-1524Z’s versatility renders it suitable for various applications spanning multiple industries. While it is crucial to note that these potential industry applications are conceptual and require appropriate engineering and design validations, the following use cases illustrate the part’s broad potential utility:
- Industrial Automation: Within industrial environments, the HFBR-1524Z could potentially be used in control systems, sensor data aggregation, and machine-to-machine communication links. Its robust data transmission capabilities make it ideal for environments where electromagnetic interference (EMI) could disrupt traditional electrical communication methods.
- Renewable Energy Systems: In renewable energy applications, such as wind turbines or solar panels, the HFBR-1524Z transmitter might be utilized to reliably transmit operational data such as power output and system status over long distances without degradation by environmental factors.
- Robotics and Drones: Given the HFBR-1524Z’s ability to facilitate high-speed data communication over optical fiber, it could play a crucial role in the control systems of autonomous robots and drones, where latency and data integrity are paramount for real-time decision-making and control.
These illustrative applications underscore the need for detailed analysis by engineering and design teams to ensure compatibility with specific systems and adherence to all relevant standards and requirements.
About Broadcom Limited
Broadcom Limited is a global leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions. In the realm of fiber optics, Broadcom stands out with its comprehensive portfolio encompassing various fiber optic transmitters, receivers, and transceivers. The HFBR-1524Z is a testament to Broadcom’s expertise in producing fiber optic components that meet the rigorous demands of modern digital communication systems. Their products are designed to offer high performance, reliability, and efficiency, making them suitable for a plethora of applications across different sectors.
Where to Find HFBR-1524Z by Broadcom Limited
For those looking to procure the HFBR-1524Z fiber optic transmitter, Findchips.com offers a reliable and up-to-date platform to research and compare stock availability and pricing from a broad spectrum of distributors. Given its historical availability at distributors including EBV Elektronik, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark, prospective buyers are encouraged to visit Findchips.com to get current stock levels and pricing information. Moreover, for those considering alternatives or analogous parts to the HFBR-1524Z, the Fiber Optic Transmitters category on Findchips.com can serve as a valuable resource for exploring options offered by Broadcom Limited or other manufacturers.