Overview of HFBR-1528Z by Avago Technologies
The HFBR-1528Z by Avago Technologies is a fiber optic transmitter specified for operation within the 635-622 nm wavelength range, and supports a data rate of up to 10 Mbps. This component utilizes a through-hole mounting approach and adheres to RoHS compliance. Equipped with a light-emitting diode (LED) as the emitter, the HFBR-1528Z is ideal for digital transmission types and is particularly designed for use with Plastic Optical Fiber (POF).
Key attributes of this component include a nominal optical output power of 0.059 mW, a supply voltage range from 4.75 V to 5.25 V, and a built-in amplifier feature which enhances signal strength and integrity. The part’s operating temperature ranges from -40 °C to 85 °C, making it suitable for various environmental conditions. Additionally, it is important to note that the HFBR-1528Z is not recommended for new designs, implying that it may be facing obsolescence or replacement in the near future.
Industry Applications for HFBR-1528Z
The HFBR-1528Z, as a Fiber Optic Transmitter, potentially serves several industries due to its capacity to handle significant temperature ranges, robust digital data transmission capabilities, and compatibility with POF. However, it’s crucial to analyze and verify compatibility with specific applications and adhere to industry standards. Below are some potential industry applications:
- Telecommunications: Could be utilized in infrastructure equipment for transmitting digital signals across fiber-optic lines in local and wide area networks. The HFBR-1528Z’s capacity for a moderate data rate of 10 Mbps might be particularly adequate for last-mile connections or other telecommunications systems requiring robust error-free data transmission over moderate distances.
- Industrial Automation: Might serve in control systems requiring data transmissions across safe, interference-free optical links. The transmitter’s operating temperature range and robustness support its use in harsh industrial environments.
- Consumer Electronics: Potentially used in home networking gear where optical fiber is used for audio or video transmission. Here, the HFBR-1528Z offers a solution for digital signal transmission that is immune to electromagnetic interference affecting copper cables.
It’s important to recognize that these potential applications require thorough analysis and validation by engineering and design teams to ensure fitment and adherence to specific industry standards and performance requirements.
About Avago Technologies
Avago Technologies is recognized for its extensive range of fiber optics products, including transmitters, receivers, and transceivers. In focus specifically on Fiber Optic Transmitters, HFBR-1528Z represents just one of the many offerings within this spectrum. Avago has been integrating innovative features into their products such as built-in amplifiers and advanced LED technologies, catering to diverse industrial requirements.
With the HFBR-1528Z and similar parts, Avago Technologies demonstrates its expertise in producing reliable fiber optic components that are suitable for a wide array of applications, from consumer electronics to specialized industrial equipment. The company’s position in the semiconductor and fiber optic industry underscores its dedication to innovation and quality in developing optical communication elements.
Where to Find HFBR-1528Z by Avago Technologies
To secure the HFBR-1528Z fiber optic transmitter, it is advisable to visit findchips.com. Here, prospective buyers can investigate current stock levels and pricing from various distributors. Historically, distributors such as LCSC and Quest Components have stocked this part, though availability may vary, and checking updated listings is recommended. For those considering alternatives to this specific part, referencing the link of Fiber Optic Transmitters on findchips.com can provide insights into other similar components by Avago Technologies or different manufacturers.