Overview of HFBR-1528Z by Broadcom Limited
The HFBR-1528Z is a fiber optic transmitter developed by Broadcom Limited, designed for digital data transmission over fiber optic lines. This component operates within the wavelength range of 635nm (minimum) to 622nm (maximum), with a typical operational wavelength of 650nm. Engineered for a data transmission rate of up to 10Mbps, it can effectively transmit data over distances of up to 50 meters. In terms of power, the HFBR-1528Z requires a forward current of 60mA and operates at a forward voltage of approximately 2.1V, while supporting a reverse voltage up to 13V.
This part, specifically designed for through-hole mounting, is encompassed in a RoHS compliant package, ensuring it meets current environmental and safety standards for electronic components. The HFBR-1528Z is characterized by several significant features, including a built-in amplifier and an LED emitter/detector type. Its optical power output is nominally 0.059 mW. As for physical specifications, the device has dimensions of 10.2mm in breadth, 7.62mm in height, and 18.8mm in length or diameter, indicating its compact size for easy incorporation into a variety of systems. Furthermore, it is designed to function within a broad temperature range, from -40 °C to 85 °C, making it adaptable for diverse operational environments.
It is crucial to note that the HFBR-1528Z is targeted at applications necessitating digital transmission type over plastic optical fiber (POF), highlighting its versatility in various digital communication contexts. According to its listing in the Fiber Optic Transmitters subcategory, this part embodies a crucial aspect of modern fiber optics technology, balancing performance with robustness and safety compliance. As of the time of writing, this part has a factory lead time of 15 weeks, pointing to considerations for planning and procurement in supply chain management.
Industry Applications for HFBR-1528Z
Given its characteristics, the HFBR-1528Z potentially serves a wide range of industry applications, albeit not limited to, those mentioned. These applications take advantage of the component’s reliable data transmission capabilities, compact size, and compliance with safety standards. Below are illustrative examples of industries and applications where the HFBR-1528Z might find relevance:
-
Telecommunications Infrastructure: Potentially suitable for local area networks (LANs) where short distance communication is necessary, especially in environments susceptible to electromagnetic interference where fiber optics offers a more reliable solution than traditional copper cables.
-
Industrial Control Systems: The HFBR-1528Z could possibly be used in industrial environments for connecting sensors and control units over moderate distances, utilizing its ability to operate in a wide range of temperatures and potentially resist industrial environmental conditions.
-
Consumer Electronics: In home entertainment systems or high-speed data connections between devices, the HFBR-1528Z might be utilized to ensure high-quality, interference-free audio and video transmission through optical links.
-
Data Communication Equipment: For data transmission in equipment such as modems, routers, and switches, where reliable, high-speed communication is critical, the HFBR-1528Z’s properties could potentially offer significant benefits.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is an industry leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions, including a substantive focus on fiber optics technology. Its offerings in the fiber optics space span from Fiber Optic Transmitters to receivers and transceivers, accommodating a variety of applications from telecommunications to data communications and industrial.
Broadcom Limited is particularly notable for its HFBR series, with the HFBR-1528Z being a prime example of the company’s commitment to providing high-performance, reliable fiber optic communication solutions. Alongside products like HFBR-1528Z, Broadcom produces an array of similar parts designed to cater to diverse operational requirements and design preferences, emphasizing the company’s expertise and innovation in fiber optics and broader electronics domains.
Where to Find HFBR-1528Z by Broadcom Limited
For those in search of the HFBR-1528Z, findchips.com offers a comprehensive platform to research and locate where to purchase this component. By facilitating searches for Fiber Optic Transmitters, the platform also enables users to find alternate parts to the HFBR-1528Z that might be offered by Broadcom Limited or other manufacturers. Historically, the part has been available at distributors including Win Source Electronics, EBV Elektronik, Sensible Micro Corporation, TME, Quest Components, Mouser Electronics, Avnet Americas, DigiKey, and Newark.
However, to get current stock levels and pricing, it is advisable to visit findchips.com, as distributor inventory and availability can change frequently.