Overview of HFBR-1531Z by Avago Technologies
The HFBR-1531Z stands out in the realm of Fiber Optic Transmitters, offering a robust set of features suitable for versatile applications. Manufactured by Avago Technologies, this fiber optic transmitter is designed for through-hole mounting, ensuring a secure and reliable connection in various circuit boards. Compliance with RoHS and packaging standards accentuates its suitability in environments where environmental regulations are a priority. Key attributes include an LED emitter/detector type, operating within a nominal wavelength of 660 nm, and a digital transmission type, coupled with a through-hole mount assembly for enhanced mechanical stability.
The device operates effectively across a significant temperature range from -40°C to 85°C, making it applicable in environments with varying thermal conditions. Rated for a maximum supply voltage of 5V, HFBR-1531Z can handle typical digital signal power requirements efficiently. The physical dimensions, 7.62 mm in breadth and 18.8 mm in height, comply with standard specifications, facilitating easy integration into existing setups without requiring extensive modifications.
Industry Applications for HFBR-1531Z
While HFBR-1531Z is prominently utilized in fiber optic transmissions, its specific characteristics may offer potential benefits across various industry applications. Each suggested application involves careful consideration of the component’s specifications and performance standards.
- Industrial Automation: In automation environments, reliable data transmission is crucial. The HFBR-1531Z could potentially fit into systems requiring robustness against environmental variables such as temperature fluctuations. Its -40°C to 85°C operating range and through-hole mounting could ensure stable operation in automated manufacturing or processing plants.
- Telecommunications: Telecom infrastructures can benefit from components like the HFBR-1531Z due to its operational wavelength of 660 nm and digital signal compatibility, making it suitable for various communication protocols and data rates. Its role in this sector could include parts of the infrastructure handling digital data dissemination.
- Renewable Energy: In renewable energy installations, such as solar or wind farms, enduring components capable of withstanding environmental stress are vital. The HFBR-1531Z’s broad operating temperature range and RoHS compliance suggest its potential use in renewable energy applications where long-term reliability is vital.
- Robotics and Drones: Robotics applications often require components that offer precision and reliability in challenging conditions. The HFBR-1531Z’s through-hole design might provide mechanical stability necessary for mobile robotics and aerial drones involved in data gathering and transmission tasks.
It’s crucial to mention that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Avago Technologies
Avago Technologies, a leading developer and manufacturer in the field of semiconductor-based solutions, also has a remarkable focus on Fiber Optics. Among its expansive range of components, HFBR-1531Z represents Avago Technologies’ commitment to offering advanced fiber optic transmission solutions. Alongside HFBR-1531Z, Avago produces a variety of related fiber optic devices, each engineered to meet varied industry demands with high standards of reliability and efficiency. The company’s dedication is evident in their consistent compliance with international standards such as RoHS, along with their adoption of the latest technology trends in the semiconductor and fiber optic arenas.
Where to Find HFBR-1531Z by Avago Technologies
For procurement professionals and engineers seeking the HFBR-1531Z, it’s essential to consider both supplier reputation and current availability. Historically, this part has been available at LCSC, Chip 1 Exchange, and Quest Components. To verify current stock levels and receive the best pricing options, a visit to findchips.com is recommended. This platform not only provides real-time availability and pricing but also allows professionals to compare the HFBR-1531Z with alternative Fiber Optic Transmitters offered by Avago Technologies or other leading manufacturers.