Overview of HFBR-1531Z by Broadcom Limited
The HFBR-1531Z, manufactured by Broadcom Limited, is a Through Hole Mount, RoHS Compliant Package Fiber Optic Transmitter, designed for digital data transmission over fiber. With a typical operating wavelength of 660 nm and a signal rate capability up to 5 Mbaud, this part is adept at handling data rates up to 115 Kbps over distances up to 30 meters. The forward current requirement for HFBR-1531Z is 80 mA with a forward voltage of 1.67 V, and it can withstand a reverse voltage of 11 V. This component is aimed at systems where robust data communication is required over plastic optical fiber (POF), reflecting its emitter/detector type as LED.
The device’s physical dimensions include a body breadth of 7.62 mm and a height of 18.8 mm, featuring a through-hole mounting feature. Its operation is ensured within a wide temperature range from -40°C to +85°C. Moreover, certified by the latest environmental standards (RoHS and REACH compliant), the HFBR-1531Z embodies Broadcom’s commitment to offering high-quality, environmentally-friendly products. With a life cycle status of “Active”, and considering its classification under ECCN “EAR99” and HTS “8517.62.00.50”, it signals broad usability and availability in various markets globally.
Industry Applications for HFBR-1531Z
The HFBR-1531Z’s versatility in digital data transmission makes it suitable for a variety of applications across several industries. While specific scenarios depend upon rigorous analysis and verification by engineering and design teams for compliance with industry standards and application requirements, here are a few potential use cases:
- Industrial Automation: In environments where electromagnetic interference (EMI) could compromise data integrity, such as in factory automation systems or sensor data collection. The HFBR-1531Z’s ability to transmit data over plastic optical fiber could potentially mitigate EMI issues.
- Telecommunications: For short-range communication links within telecommunications infrastructure, where its data rate and transmission distance capabilities could support internal data exchanges or connectivity within hardware components.
- Renewable Energy: In renewable energy systems such as wind turbines or solar panels, where reliable data transmission is required for monitoring system performance or environmental conditions. Its robust operating temperature range makes it suitable for these applications.
- Robotics and Drones: Specifically for control and sensor data feedback where precise and reliable data transmission is essential. The compact and through-hole design might facilitate ease of integration within varied form factors in robotics and UAV (Unmanned Aerial Vehicle) systems.
It is imperative to underscore that these potential applications are conceptual and illustrative. They require meticulous analysis and verification by qualified engineering and design teams to ensure compliance with relevant industry standards and specific application needs.
About Broadcom Limited
Broadcom Limited, a global leader in the semiconductor industry, is particularly recognized for its innovative contributions in the field of fiber optics, including Fiber Optic Transmitters, receivers, and related components. The company’s extensive portfolio in the Fiber Optics market highlights a variety of products designed to cater to a broad array of applications, ranging from basic digital data communication to more complex networking solutions. Broadcom’s expertise in designing fiber optic components like HFBR-1531Z goes beyond meeting basic requirements, offering features such as low power consumption, high data integrity, and compatibility with various types of optical fiber. Through consistent innovation, Broadcom Limited seeks to expand the frontier of fiber optic communication, providing solutions that enhance the performance and reliability of communication systems across multiple industries.
Where to Find HFBR-1531Z by Broadcom Limited
For those looking to source the HFBR-1531Z Fiber Optic Transmitter, findchips.com offers comprehensive resources to compare pricing and stock availability across major distributors. Interestingly, this part has been historically available from a variety of distributors, including Win Source Electronics, EBV Elektronik, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark, among others. However, for the most current information on stock levels, pricing, and potential lead times, visiting findchips.com is highly recommended. Through the website, buyers can also explore alternate parts to HFBR-1531Z that might be offered by Broadcom Limited or other manufacturers, particularly by navigating through the available Fiber Optic Transmitters.