Overview of HFBR-2412TZ by Avago Technologies
The HFBR-2412TZ is a fiber optic receiver featuring a through-hole mount and an ST connector. This model is notable for its compliance with RoHS standards and is constructed from plastic with an 8-pin configuration. Manufactured by Avago Technologies Inc, this component forms an integral part of Fiber Optic Receivers, specializing in the efficient reception of optical signals through fiber cables and converting them into electrical signals.
This particular model supports a variety of fiber sizes including 50/125, 62.5/125, and 100/140 micrometers, making it versatile for different fiber optic installations. It incorporates a PIN photodiode emitter/detector type and an integrated amplifier, enhancing its sensitivity and performance. The HFBR-2412TZ operates effectively within a temperature range from -40 °C to 85 °C and has a nominal operating wavelength of 820 nm, which is typical for many fiber optic communication systems. Its design ensures a maximum supply voltage of 5.25 V and a minimum of 4.75 V, with a nominal operating supply at 5 V. The sensitivity rating of -34.4 dBm ensures that it can operate effectively under typical conditions encountered in fiber optic communication networks.
Industry Applications for HFBR-2412TZ
The HFBR-2412TZ, due to its robust design and technical specifications, could potentially serve a range of industrial applications. However, the following potential applications are illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Telecommunications: The sensitivity and broad operating wavelength make this receiver well-suited for telecommunications systems, potentially managing data transmission and reception in fiber optic networks.
- Consumer Electronics: Devices such as high-speed internet modems and advanced audio systems that require reliable signal transmission could benefit from this type of fiber optic receiver.
- Computing and Data Storage: In large data centers, where vast amounts of data are transferred at high speeds, the HFBR-2412TZ might be used to facilitate fast and reliable communication between servers.
- Industrial Automation: Automated production lines that rely on quick and precise data transmission could potentially incorporate this fiber optic receiver to enhance process efficiency and reliability.
All these potential applications highlight the flexibility of the HFBR-2412TZ but must be closely evaluated for specific use cases.
About Avago Technologies
Avago Technologies is a leading provider in the development and manufacturing of semiconductor products, particularly excelling in the fiber optics market. Their range of fiber optic products includes both transmitters and receivers like the HFBR-2412TZ, which are crucial for building efficient optical communication systems. Avago Technologies emphasizes innovation in their fiber optic solutions, consistently upgrading their products to meet the evolving demands of the telecommunications, industrial, and consumer electronics markets. Their expertise in integrating components such as amplifiers directly into their fiber optic receivers sets them apart in the market, offering devices that enhance signal integrity and reliability.
Where to Find HFBR-2412TZ by Avago Technologies
HFBR-2412TZ can be researched on FindChips.com. This platform provides up-to-date information on availability and pricing from various distributors. Historically, Distributors like LCSC, NexGen Digital, Bristol Electronics, and Quest Components have stocked HFBR-2412TZ. For the most current stock levels and pricing or to explore alternatives, including other Fiber Optic Receivers from Avago Technologies or other manufacturers, please visit FindChips.com.