Overview of HFBR-2412Z by Avago Technologies
The HFBR-2412Z is a fiber optic receiver crafted for moderate-speed data communication over optical fiber, providing a data rate of 5 Mbps. This part is suited for through-hole mounting and integrates a standard ST connector, which facilitates a quick and reliable optical fiber connection. Compliance with RoHS standards ensures that the HFBR-2412Z is manufactured without harmful materials, making it environmentally safer and suitable for worldwide use under current electronic material regulations.
This receiver’s sturdy plastic casing measures 12.7 mm in breadth, 10.2 mm in height, and 27.2 mm in length, providing a compact solution that does not sacrifice performance. It incorporates an amplifier and a PIN photodiode emitter/detector type, optimized for analog reception, and is capable of operating over a wide temperature range from -40°C to 85°C. The device functions at a nominal wavelength of 820 nm and operates effectively with various fiber sizes including 50/125, 62.5/125, and 100/140, besides the mentioned 200 HCS, making it a versatile choice for applications necessitating different fiber optic sizes.
Operating voltages for the HFBR-2412Z range from 4.75 V to 5.25 V, with a typical supply voltage of 5 V. This voltage range, combined with the embedded features and reliability, makes it ideal for systems requiring stable performance in fluctuating environmental conditions.
Industry Applications for HFBR-2412Z
The HFBR-2412Z potentially serves a vast array of applications across several industries. These industries vary based on its configuration and capacities, as described. It is important to note that these are conceptual applications and should be verified by an engineering team when considering this part for specific uses.
- Telecommunications: The part’s ability to function at a nominal wavelength of 820 nm and its data communication capabilities could potentially make it suitable for various telecom devices, such as in maintenance or repair operations of legacy telecommunication infrastructure where such fiber optic receivers are used.
- Industrial Automation: In industrial settings, the device’s robust temperature operating range and analog reception capability might suit automation systems where reliable data transmission is crucial in varying environmental conditions.
- Computing and Data Storage: The HFBR-2412Z could possibly be used in data center settings where multiple devices need to be interconnected over fiber optics to ensure high integrity and speed of data transfer across the facility.
- Medical Imaging: Depending on system requirements, this fiber optic receiver could be adapted for use in medical imaging equipment where stable and precise data transfer from imaging devices to monitors is critical for accurate diagnostics.
Note that any adaptation of the HFBR-2412Z in any specified industry should be subjected to regulatory approval and compliance checks specific to that industry. Use of these examples requires further technical evaluation and validation.
About Avago Technologies
Avago Technologies, now part of Broadcom Inc., is a prominent manufacturer in the field of semiconductor products which finds its use across a wide range of industrial applications. Within the realm of Fiber Optic Receivers, Avago brings advanced technology solutions, exemplified by products like the HFBR-2412Z. Avago Technologies focuses on design, development, and supply of a broad spectrum of analog semiconductor devices, which includes fiber optic modules that play crucial roles in enhancing the telecommunication and digital data industries.
Where to Find HFBR-2412Z by Avago Technologies
To purchase the HFBR-2412Z, you can browse several distributors historically known to stock this component such as Bristol Electronics and Quest Components by visiting the findchips.com listing for HFBR-2412Z. This platform will also provide current stock levels and pricing. Additionally, for other similar parts from either Avago Technologies or different manufacturers, consider exploring the listings under Fiber Optic Receivers on findchips.com.