Overview of HFBR-2412Z by Broadcom Limited
The HFBR-2412Z by Broadcom Limited is a Fiber Optic Receiver designed for high-speed data transmission of up to 5 Mbps, featuring a standard ST connector and through hole mount for easy integration into a wide range of applications. This device is compliant with RoHS standards, ensuring it meets global requirements for environmental safety. Packaged in a plastic, 8-pin housing, the HFBR-2412Z is part of the multimode HFBR-X0400 series, supporting a data transmission distance of up to 1.5km.
With a typical operating wavelength of 820 nm and a maximum data rate of 115 Kbps, this receiver is optimized for applications requiring medium to long-distance data transmission. It is specified to operate within a supply voltage range of 4.75 V to 5.25 V, with a nominal voltage of 5V, making it compatible with standard power supplies. The device also includes an integrated amplifier and a PIN photodiode emitter/detector type, highlighting its high sensitivity and efficiency in various lighting conditions.
The HFBR-2412Z boasts a wide operating temperature range from -40 °C to +85 °C, facilitating deployment in environments with extreme conditions. Additionally, it is designed to work with fiber sizes of 50/125, 62.5/125, and 100/140, providing flexibility in terms of fiber compatibility. Its construction explicitly accommodates HCS and 200 type fibers, enhancing its versatility in connecting with different fiber optic cable types.
Industry Applications for HFBR-2412Z
Given its specifications and features, the HFBR-2412Z has potential use cases in various industries. However, it is essential to understand that these applications are conceptual and should be verified by engineering teams for compliance with industry standards and application requirements.
- Telecommunications: Due to its capability to transmit data over long distances at high speeds, the HFBR-2412Z might suit backbone infrastructure and last-mile connectivity solutions, potentially being part of the equipment enabling broadband and mobile network services.
- Industrial Automation: The receiver could play a crucial role in factory settings where data transmission over distances is vital. It might be integrated into machinery communication systems, facilitating real-time monitoring and control over automation processes.
- Computing and Data Storage: Data centers, which require constant, high-speed data exchange between servers and storage units, might incorporate the HFBR-2412Z into their network infrastructure. Its high data rate and long distance support could ensure reliable communication links within the data center environment.
- Medical Imaging: If part attributes align with the stringent standards of medical devices, this receiver might find applications in medical imaging equipment, where precise and uninterrupted data transmission is critical for accurate diagnostics.
- Electronic Manufacturing: Companies involved in creating electronic components and systems may use the HFBR-2412Z for testing and measurement equipment, ensuring the integrity and performance of fiber optic connections.
These potential industry applications are merely illustrative and depend on further analysis and validation against specific requirements and standards.
About Broadcom Limited
Broadcom Limited, recognized for its leadership in the development of a broad range of semiconductor and infrastructure software solutions, has a noteworthy presence in the fiber optics industry. With a focus on providing components that facilitate high-speed data transmission, Broadcom offers an extensive portfolio of fiber optic receivers, among which the HFBR-2412Z stands out for its performance and reliability. The company’s expertise in developing technology for complex digital and mixed-signal applications ensures that products like the HFBR-2412Z and similar fiber optic receivers are designed with precision, catering to the demanding needs of modern telecommunications and data networking industries. Broadcom’s commitment to quality and innovation is reflected in its extensive product lineup, addressing the evolving challenges of high-speed data communication.
Where to Find HFBR-2412Z by Broadcom Limited
For those looking to purchase the HFBR-2412Z or explore alternate Fiber Optic Receivers, findchips.com is a valuable resource. This platform provides up-to-date stock levels, pricing from various distributors, and detailed part information. In the past, distributors such as New Advantage Corporation, Neutron USA, EBV Elektronik, Ameya Holding Limited, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark have been known to stock the HFBR-2412Z. However, to get current data on availability and competitive pricing, visiting findchips.com is highly recommended, where you can also compare the HFBR-2412Z with other suitable options from Broadcom Limited or other leading manufacturers.