Overview of HFBR-2521ETZ by Broadcom Limited
The HFBR-2521ETZ from Broadcom Limited stands out as a vital component in the realm of Fiber Optic Transceivers. This electronic part is characterized by its ability to act as a Fiber Optic Receiver with a throughput capability of 5 Mbps. It leverages a Through Hole mount approach for installation and is fully RoHS compliant, featuring a 6-pin configuration. The devices are designed to operate over an extended temperature range, accommodating temperatures from -40 °C to 85 °C, suiting it for a wide range of environmental conditions.
Broadcom has engineered the HFBR-2521ETZ with a nominal operating voltage of 5 V, incorporating flexibility with a minimum operating voltage of 4.75 V and a maximum of 5.25 V. The part is equipped with a LED as its emitter/detector type, ensuring reliable data reception at a nominal wavelength of 660 nm. Built for digital reception, it is specifically designed for use with Polymer Optical Fiber (POF), aligning with applications requiring rapid and accurate data transfer over short distances.
This Fiber Optic Receiver is structurally designed for longevity and performance under stringent conditions, signified by its active life cycle status. With compliance to Reach, and an ECCN code of EAR99, it is crafted to meet global standards and availability. Its manufacturing process adheres to the JESD-609 Code e3, indicating an environmentally friendly product with a Tin (Sn) terminal finish.
Industry Applications for HFBR-2521ETZ
The adaptability and technical specifications of the HFBR-2521ETZ position it as a component potentially suitable for a broad spectrum of industry applications. The following are conceptual illustrations of its utility across various sectors, underscoring the need for engineering and design verification against specific application requirements:
- Environmental Monitoring: In scenarios where long-term, reliable data transmission is crucial under variable environmental conditions, the HFBR-2521ETZ could potentially be integrated within sensor networks or monitoring devices tracking environmental changes or pollution levels. Its extended temperature range and robust design make it a valid consideration for such applications.
- Industrial Automation: This receiver could hypothetically be utilized in the communication backbone of automated manufacturing lines or in control systems requiring robust and fast data exchange. Its through-hole mounting feature aligns with the industrial preference for durable mounting solutions, ensuring sustained operation amidst vibrational and thermal stresses.
- Agriculture Technology: Precision agriculture technology that relies on sensor networks to optimize resource use and crop health monitoring might leverage the HFBR-2521ETZ. The receiver’s ability to function in outdoor temperature variations and its compatibility with digital communication protocols could support the transmission of critical, real-time data from sensors distributed across agricultural fields.
- Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: Given the demand for high-speed data transmission in VR and AR systems, the HFBR-2521ETZ could potentially serve as a component within these devices. Its fast data rate and LED driving capability might accommodate the needs for low-latency transmission of visual and sensory data critical to immersive experiences.
These potential industry applications are illustrative and emphasize the versatility of the HFBR-2521ETZ. It is incumbent upon engineering teams to conduct thorough analyses to ensure compliance with industry standards and specific application demands.
About Broadcom Limited
Broadcom Limited is a distinguished name in the electronics industry, especially renowned for its advancements in Fiber Optics and the broader semiconductor sector. The company’s portfolio includes a diverse range of components, among which Fiber Optic Transceivers like HFBR-2521ETZ hold a significant position. Broadcom’s dedication to innovation, quality, and reliability has made its products preferred choices in various applications, including networking, telecommunications, and industrial automation.
Their expertise in Fiber Optics is further evidenced by the breadth of products designed to cater to the evolving demands of high-speed data transmission and connectivity solutions. From transmitters and receivers to comprehensive transceiver modules, Broadcom continues to push the envelope in designing and producing components that meet rigorous performance criteria across multiple industries.
Where to Find HFBR-2521ETZ by Broadcom Limited
For those looking to procure the HFBR-2521ETZ, findchips.com offers a robust platform to compare stock levels, pricing, and availability from a range of distributors. Visitors can find not just this specific part but also explore a wealth of Fiber Optic Transceivers from Broadcom Limited or other leading manufacturers. Historically, distributors such as Win Source Electronics, EBV Elektronik, Avnet Americas, and RS have stocked the HFBR-2521ETZ, although current availability and pricing are best verified directly on findchips.com.