Overview of HFBR-2521Z by Broadcom Limited
The HFBR-2521Z by Broadcom Limited is a fiber optic receiver designed for digital data reception. This part is characterized by its throughput capability of 5 Mbps and is designed for through-hole mounting, making it suitable for various digital communication applications. It operates at a typical wavelength of 660 nm and is capable of transmitting data up to a distance of 30 meters. The device comes in a ROHS compliant package, adhering to environmental standards. It is part of the HFBR-0500Z series and is optimized for use with plastic optical fiber (POF), offering a cost-effective solution for short-range communication needs.
Notably, the HFBR-2521Z is marked as active in its product lifecycle, indicating ongoing manufacturing and availability. It meets Reach compliance and is categorized under ECCN code “EAR99,” making it broadly exportable. The device’s operating temperature can range up to 70°C, making it resilient in diverse operating environments. With a supply voltage ranging from 4.75 V to 5.25 V, the HFBR-2521Z is versatile in its compatibility with various power supplies. Its package style is DIP (Dual In-line Package), and it features a surface mount design, which facilitates ease of installation in a wide range of applications.
Industry Applications for HFBR-2521Z
The HFBR-2521Z fiber optic receiver finds its utility in various sectors due to its adaptability, performance, and ease of integration. Here are several possible industry applications:
- Industrial Automation: This receiver could potentially be used in industrial networks for controlling machinery and processes. Its robust data rate and distance capabilities make it suitable for communication within distributed control systems or sensor networks.
- Renewable Energy: In the renewable energy sector, the HFBR-2521Z might be integrated into systems for monitoring and controlling solar panels or wind turbines. Its capability for reliable short-distance communication can be invaluable for real-time data collection and control.
- Robotics and Drones: Robotics systems, including drones, can benefit from the lightweight and flexible communication solutions that the HFBR-2521Z provides. It could facilitate control and feedback loops for autonomous or semi-autonomous operation in various environments.
- Medical Devices: Though not explicitly listed among the possible applications, the compliance and safety features of the HFBR-2521Z suggest it could be suitably applied in medical devices, especially those requiring reliable low-speed data communication.
Note that these potential applications are conceptual and would require verification and optimization by engineering and design teams to ensure suitability and compliance with specific industry standards.
About Broadcom Limited
Broadwrite Limited is a globally recognized leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions. When it comes to Fiber Optic Receivers and Fiber Optics technology, Broadcom stands out with its comprehensive portfolio, which includes the HFBR-2521Z among other advanced components. Broadcom is well-known for its innovation in fiber optic technology, providing solutions that span from simple point-to-point links to complete fiber optic communication networks. The company’s broad range of fiber optic products is designed to meet the high-performance needs of varying applications, ensuring reliability and efficiency. The HFBR-2521Z exemplifies Broadcom’s commitment to high-quality, robust solutions tailored for digital communication across numerous industries.
Where to Find HFBR-2521Z by Broadcom Limited
For those looking to purchase the HFBR-2521Z, our platform findchips.com provides a comprehensive and up-to-date inventory from various distributors. This tool can also be used to find alternate parts to HFBR-2521Z that might be offered by Broadcom Limited or other manufacturers in the category of Fiber Optic Receivers. Historically, the HFBR-2521Z has been available from distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, Bürklin Elektronik, and Mouser Electronics. However, to get current stock levels and the most competitive pricing, prospective buyers should consult findchips.com directly.