Overview of HFBR-2522Z by Broadcom Limited
The HFBR-2522Z is a high-performance fiber optic receiver developed by Broadcom Limited, designed for easy interface with standard power supply voltages and TTL logic families. This component is a crucial part of the fiber optic receiver category, designed to convert optical data signals back to electrical signals at speeds of up to 1 Megabit per second (1 Mbps). It is encapsulated in a DIP (Dual In-line Package) and is suitable for through-hole mounting, highlighting its suitability for various applications where robust and reliable data transmission is needed. The part is also ROHS compliant, ensuring it meets the latest environmental standards for electrical equipment.
Key attributes of the HFBR-2522Z include its ability to operate over a wide temperature range, with a maximum operating temperature of 70°C. It is designed to work with a nominal operating wavelength of 660 nm, suitable for Plastic Optical Fiber (POF) applications. The device requires a supply voltage between 4.75 V to 5.25 V, making it compatible with most 5 V systems.
Fulfilling the requirements of the digital reception type, this fiber optic receiver is a solution for systems requiring high-speed data transmission with minimal signal degradation over distance. Its body dimensions, along with its through-hole mounting feature, offer flexibility in design and are indicative of its intended use in embedded systems and other electronics requiring reliable, direct connectivity.
Industry Applications for HFBR-2522Z
The HFBR-2522Z’s technical characteristics allow for its potential use across a broad range of industries. However, due to the conditional nature of these applications, they must be analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements. The following are illustrative examples of potential industry applications:
- Computing and Data Storage: In data centers and computing infrastructures where high-speed data transmission is crucial, the HFBR-2522Z might be utilized to facilitate fast and reliable communication between servers or storage devices, potentially reducing latency and improving overall system performance.
- Industrial Automation: For factory automation systems, the HFBR-2522Z could potentially be used in the networking of sensors and actuators. Its robustness in terms of temperature and the ability to work with POF make it a suitable choice for harsh industrial environments.
- Telecommunications: In the field of telecommunications, including broadband and wireless infrastructure, the device might contribute to the relay of high-speed signals in parts of the network where electromagnetic interference (EMI) is a concern, benefitting from fiber optic communication’s immunity to EMI.
- Consumer Electronics: In high-end audio and video systems, the HFBR-2522Z could possibly be utilized for the transmission of digital audio or video signals, offering superior signal quality over traditional wire-based transmission methods.
- Medical Imaging: Given the need for high-speed data transmission in medical imaging equipment, the HFBR-2522Z might find application in connecting various imaging devices with computing units, ensuring rapid and accurate data transfer which is crucial in medical diagnostics.
Please note these potential industry applications are conceptual and illustrative only. Design considerations should include a detailed analysis of the part’s specifications and suitability for the specific use case.
About Broadcom Limited
Broadcom Limited is a global leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions. Within the realm of fiber optics, Broadcom offers an extensive portfolio of components including but not limited to fiber optic receivers, transmitters, and transceivers designed to meet the demands of various applications ranging from telecommunications to data communications and industrial automation. The HFBR-2522Z is part of Broadcom’s commitment to providing high-quality, reliable communication components that leverage fiber optic technology for superior performance and durability. Broadcom’s expertise in fiber optics ensures that components like HFBR-2522Z meet the industry’s highest standards, offering efficient and reliable solutions for data transmission.
Where to Find HFBR-2522Z by Broadcom Limited
For those looking to purchase the HFBR-2522Z fiber optic receiver or investigating alternatives, findchips.com offers a comprehensive platform to compare stock levels and pricing from various distributors. While the part has been historically available from distributors such as Win Source Electronics, New Advantage Corporation, Sensible Micro Corporation, and Schukat electronic, current availability and pricing can widely vary. To ensure you find the most up-to-date information, it’s recommended to search directly on findchips.com. Besides HFBR-2522Z, the platform also allows searching for alternate parts and similar Fiber Optic Receivers that might be offered by Broadcom Limited or other manufacturers, ensuring you find the best component for your application.