Overview of HFBR-2526Z by Broadcom Limited
The HFBR-2526Z is a high-performance fiber optic receiver from Broadcom Limited, designed for a robust and efficient transmission of digital signals over fiber optics. It stands out for its compatibility with a wavelength range from 640nm minimum to 660nm maximum and achieves data rates up to 125Mbps. This receiver is engineered for through-hole mounting, ensuring easy integration into a variety of electronic assemblies, and it comes in a ROHS compliant package, meeting high environmental and safety standards.
This part is classified under the Fiber Optic Receivers subcategory, highlighting its essential role in fiber optic communication systems. It incorporates a PIN photodiode and an integrated amplifier, enhancing its performance by boosting signal level and improving receiver sensitivity to -27.5 dBm. Additionally, it showcases an operating wavelength around 650 nm (nominal), perfectly suited for applications involving plastic optical fiber (POF) or Hard Clad Silica (HCS). The HFBR-2526Z is specified for operating temperatures ranging up to 70°C and is designed for a supply voltage between 4.75 V and 5.25 V.
The significance of the HFBR-2526Z’s design is further underscored by its mechanical attributes: a body length or diameter of 18.8 mm, a breadth of 10.2 mm, and a height of 7.62 mm, making it a compact solution for space-conscious applications. Its through-hole mount design facilitates secure mounting on a printed circuit board, ensuring reliable connection and performance in a variety of settings.
Industry Applications for HFBR-2526Z
The HFBR-2526Z fiber optic receiver by Broadcom Limited possesses characteristics that make it potentially valuable across a broad range of industrial, renewable energy, and robotic applications. The following outlines some of these applications, emphasizing the part’s versatility and capability:
- Industrial Automation: The HFBR-2526Z could potentially play an integral role in industrial automation systems, where reliable and timely transmission of data is crucial. Its high data rate capability and robust design make it suitable for sensor data collection, machine control interfaces, and communication between various automated systems. Its compatibility with POF and HCS fibers ensures ease of installation in industrial environments where flexibility and durability of connections are required.
- Renewable Energy: In the sector of renewable energy, particularly in solar and wind power systems, the HFBR-2526Z can potentially be used for monitoring system performance and environmental conditions. Its ability to operate efficiently over various temperatures and its high data rate make it ideal for transmitting critical operational data from remote locations to control centers, facilitating real-time adjustments and maximizing energy production efficiency.
- Robotics and Drones: Robotics and drones can potentially benefit from the HFBR-2526Z’s ability to transmit data at high speeds and over distances up to 100m. Its small size and through-hole design make it suitable for compact, mobile platforms where space and weight are limited. The part’s capability for high-speed data transmission can enhance the responsiveness and autonomy of robots and drones, enabling advanced functionalities such as real-time video streaming, environment sensing, and precise control.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams specific to each industry and application.
About Broadcom Limited
Broadcom Limited is a global leader in semiconductor solutions, particularly noted for its advancements in fiber optics technology. The company’s portfolio encompasses a wide variety of components that facilitate high-speed, reliable communication across numerous platforms, including fiber optic receivers like the HFBR-2526Z. Broadcom’s commitment to innovation in fiber optic technology has resulted in products that are highly regarded for performance, reliability, and integration ease across applications in industrial automation, renewable energy systems, and beyond. Their suite of fiber optics products, encompassing both transmitters and receivers, is designed to meet the diverse needs of modern digital communications, offering solutions that are both efficient and scalable. By maintaining rigorous standards for quality and performance, Broadcom Limited continues to be at the forefront of the fiber optics component industry.
Where to Find HFBR-2526Z by Broadcom Limited
To procure the HFBR-2526Z fiber optic receiver, potential buyers are encouraged to utilize findchips.com for up-to-date stock levels, pricing, and availability information. Findchips.com aggregates data from multiple distributors, providing a comprehensive overview of where parts are available. While the HFBR-2526Z has previously been available at distributors such as Newark, stock availability can fluctuate. Thus, it is advisable for buyers to check findchips.com for the most current information. Additionally, for those seeking alternate parts or similar solutions, the Fiber Optic Receivers link can serve as a resource for exploring options from Broadcom Limited or other manufacturers.