HFBR-2528Z by Broadcom Limited

Overview of HFBR-2528Z by Broadcom Limited

The HFBR-2528Z is a Fiber Optic Detector Module designed and manufactured by Broadcom Limited. This part operates within a wavelength range from a minimum of 635 nm to a maximum of 662 nm. It is engineered to support data rates up to 10 Mbps for digital signal transmission. Notably, it is suitable for through-hole mounting, aligning with the design requirements for a broad array of electronic applications. In terms of compliance, the HFBR-2528Z is RoHS compliant, ensuring it meets the necessary environmental and safety standards.

The device encapsulates functionality tailored for signal reception over fiber optics, making it a critical component in fiber optic receivers within the domain of Fiber Optics. Key attributes include an operational wavelength nominally at 649 nm, and it features a PIN photodiode emitter/detector type. It is designed for use with Plastic Optical Fibers (POF) and incorporates an in-built amplifier for enhanced signal integrity. The module’s sensitivity is rated at -23 dBm, with supply voltage parameters spanning from 4.75 V to 5.25 V, nominally at 5 V. Its physical dimensions consist of a 10.2 mm body breadth, a 7.62 mm body height, and an 18.8 mm length or diameter, categorizing it as a compact yet powerful component for fiber optic data transmission.

Industry Applications for HFBR-2528Z

The HFBR-2528Z serves as a versatile component within various industry applications, primarily due to its capability to transmit data efficiently over optical fibers. Here are several key industries and potential uses:

  • Telecommunications: the telecommunications industry can possibly benefit from the HFBR-2528Z’s capabilities, particularly in systems requiring high-speed data transmission over optical fibers. Devices such as optical network units (ONUs), fiber to the home (FTTH) equipment, and other broadband communication gear could utilize this part for reliable data reception.
  • Industrial Automation: In settings where electromagnetic interference (EMI) poses a challenge to signal integrity, the HFBR-2528Z can be a viable solution. Machines and sensors in manufacturing lines, process control systems, and other automation technologies might incorporate this fiber optic receiver for its immunity to EMI and ability to transmit signals over distances up to 50 meters without significant loss.
  • Data Centers: The data rate compatibility and the digital reception capability of the HFBR-2528Z make it suitable for use in data centers for server intraconnectivity and other short-reach optical links. The compact size and efficiency in signal conversion are critical in densely packed environments where space and power consumption are of concern.
  • Consumer Electronics: Applications within consumer electronics, such as high-end audio transmission or optical links within home entertainment systems, might also benefit from the efficiency and fidelity offered by the HFBR-2528Z. Its quick data rate and operational wavelength offer great potential for applications requiring high-quality optical data transmission.
  • Note that these application possibilities are conceptual and need thorough evaluations by engineering and design teams to ensure suitability and compliance with specific use-case requirements.

    About Broadcom Limited

    Broadcom Limited is a global leader in the development and supply of a wide range of semiconductor and infrastructure software solutions. Their offering in the domain of Fiber Optics and specifically Fiber Optic Receivers is extensive, with the HFBR-2528Z representing just one example of their capabilities. Broadcom is known for its commitment to innovation, quality, and reliability in communications technology, including wireless and broadband communication, data center, network infrastructure, industrial, and more. The company’s products, like the HFBR-2528Z and others in the HFBR series, are designed to meet the rigorous demands of their broad customer base, showcasing their expertise in fiber optic technology.

    Where to Find HFBR-2528Z by Broadcom Limited

    To source the HFBR-2528Z or similar components, findchips.com is the premier destination. On the platform, you can locate live stock availability and current pricing from various distributors. The part, categorized under Fiber Optic Receivers, has historically been available at distributors such as Win Source Electronics and Newark. However, to obtain the most accurate and up-to-date information regarding inventory and pricing, visit findchips.com. There, you can compare Broadcom Limited’s offerings with those of other manufacturers, ensuring you make the best procurement choice based on your specific application needs.

    Compare pricing for HFBR-2528Z and other Fiber Optic Receivers / Fiber Optics at findchips.com