Overview of HFBR-4501Z by Broadcom Limited
The HFBR-4501Z, manufactured by Broadcom Limited, encapsulates a critical component of modern fiber optic networking systems—a Multi Mode, Simplex Fiber Optic Networking Connector. This connector is part of the HFBR-45Xxz series and is characterized by its ability to facilitate fast and reliable optical data transmission through its use of multimode, plastic optical fibers with a diameter of 1mm. The connector’s body is made from plastic, ensuring a lightweight yet durable design suitable for a vast range of applications. One of the most notable features is its compliance with RoHS, indicating its alignment with environmental safety standards in the reduction of hazardous substances.
The HFBR-4501Z is defined by several key attributes which include its Simplex connection type, snap coupling mechanism, and a designation for general-purpose usage. It provides a straightforward yet efficient means of establishing optical links, attributing to its wide application across various sectors. However, it is essential to note that this part does not conform to DIN, IEC, or MIL standards, thus defining its utility in specific contexts outside the most stringent regulatory requirements. The RoHS Code confirms its status as a product usable in scenarios demanding environmentally safe components, with an additional Reach Compliance Code ensuring its global applicability. Furthermore, the part is listed under the “Active” Life Cycle Code, indicating its ongoing production and availability.
Industry Applications for HFBR-4501Z
The HFBR-4501Z fiber optic connector plays a pivotal role in the realm of fiber optic communication, making it a versatile component across several industries. The potential industry applications are conceptual and require detailed analysis and verification by professional engineering and design teams for compliance with specific industry standards and application requirements. Below are some industries where HFBR-4501Z might find relevance:
- Telecommunications: Given its fiber optic nature, the HFBR-4501Z is potentially invaluable for data transmission in telecommunications infrastructure, facilitating high-speed internet services and telecommunications networks.
- Consumer Electronics: The simplicity and effectiveness of the HFBR-4501Z could make it suited for consumer electronics that require high-speed data transfer, such as smart TVs, gaming consoles, and high-fidelity audio systems.
- Industrial Automation: Industrial environments might leverage the HFBR-4501Z for sensor data communication and machinery control systems where reliable, high-speed data transfer is crucial for operational efficiency.
- Computing and Data Storage: Data centers and computing platforms could potentially use the HFBR-4501Z for internal connectivity, providing a backbone for the transfer of large volumes of data with minimal signal loss.
- Electronic Manufacturing: Within the manufacturing processes of electronic goods, this connector might find applications in automated test equipment, ensuring precise signal transmission during quality checks.
Note: These potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a recognized leader in the development of a wide array of electronic components, including a specialized focus on connectors, with an emphasis on Fiber Optic Networking Connectors like the HFBR-4501Z. Broadcom’s portfolio covers a broad spectrum of the electronics industry, offering solutions that meet the needs of a wide range of applications from consumer electronics to industrial and telecommunications equipment. The brand has established itself through consistent innovation, quality, and reliability in its products. The HFBR-4501Z is an example of Broadcom’s commitment to providing components that facilitate efficient and reliable optical communication in various electronic systems.
Where to Find HFBR-4501Z by Broadcom Limited
For those looking to procure the HFBR-4501Z, it is recommended to explore the options available on findchips.com. Findchips.com provides up-to-date stock levels, pricing, and distributor information, which is crucial for making an informed purchase decision. In the past, distributors like New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked the HFBR-4501Z. However, to get current stock levels and best pricing, visiting the Findchips platform is advisable. For those seeking alternatives or exploring options within the broad category of Fiber Optic Networking Connectors, Findchips provides comprehensive listings from Broadcom Limited and other manufacturers, making it an essential resource for procurement professionals and engineers alike.