Overview of HFBR-RUD500Z by Broadcom Limited
The HFBR-RUD500Z is a plastic fiber optic cable designed for various industrial applications. This part features two fibers, utilizing plastic optical fibers with a diameter of 1 mm. The external diameter of the cable is 2.2 mm, providing a compact design ideal for various installation scenarios. The cable is available in a length of 500 meters (1640 feet) on a reel, making it suitable for extensive wiring needs.
This product is built with a black polyethylene (PE) jacket, which contributes to its durability and suitability for different environments. It is also compliant with RoHS regulations, making it a safe choice in terms of environmental standards. The HFBR-RUD500Z is categorized under the electronic parts subcategory of Wires and Cables in the broader Connector Support category, highlighting its essential role in connectivity solutions.
Additional features of this part include UL approval, indicating compliance with specific safety standards. The operating temperature range is notable, with a maximum of 85 °C and a minimum of -40 °C, making it versatile for various applications. The part is currently active in the market, and as of this writing, the factory lead time is reported to be 15 weeks, although this should be verified at the time of purchase.
Industry Applications for HFBR-RUD500Z
Given the specifications of the HFBR-RUD500Z, it might lend itself to a range of industry applications. Below are several potential use cases where this component could be utilized, but it is essential to conduct further analysis and verification by engineering and design teams to ensure adherence to specific application requirements.
- Industrial Automation: The cable could potentially be used in industrial data link applications to facilitate communication between various machines and systems. Its robust design, along with UL approval, might support the reliability needed in industrial settings.
- Telecommunications: The HFBR-RUD500Z could serve in telecommunications systems where high-speed data transmission is necessary. The characteristics of the cable, including its fiber optics, could enhance data integrity.
- IoT Applications: As part of IoT connectivity in smart devices and sensors, the cable’s flexibility and compact size might allow integration in various smart technologies, enabling efficient data transfer.
- Environmental Monitoring: The cable could potentially be employed in environmental monitoring systems, supporting data collection from remote sensors that need to operate in varying temperature ranges.
These potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a well-established manufacturer specializing in a range of electronic components, including those used within Wires and Cables under the broader Connector Support category. The company has developed a variety of fiber optic solutions, including the HFBR-RUD500Z, which reflects their commitment to innovation and compliance with industry standards.
Broadcom’s offerings include products that might cater to various sectors, allowing flexibility and customization according to client needs. Their focus on safety and regulatory compliance, such as UL and RoHS standards, positions them as a substantial player in the market. Their portfolio may include other similar fiber optic cables designed for specific applications, ensuring a comprehensive selection for engineers and procurement professionals seeking connectivity solutions.
Research Price and Stock for HFBR-RUD500Z by Broadcom Limited on Findchips.com
For those interested in acquiring the HFBR-RUD500Z, it is advisable to research stock and pricing on Findchips.com. This platform offers an overview of current availability and pricing, enabling comparison among various distributors.
The Wires and Cables subcategory on Findchips can also help you discover alternate parts offered by Broadcom Limited or other manufacturers, providing a broader range of options to meet specific needs.
Historically, the HFBR-RUD500Z has been available through several distributors such as Neutron USA, EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, current stock levels and pricing should be confirmed by visiting Findchips.