Overview of HFBR-RUS500Z by Broadcom Limited
The HFBR-RUS500Z is a fiber optic cable designed for a variety of applications, particularly within the realms of telecommunications and industrial data links. This component is classified within the electronic parts subcategory of Wires and Cables in the broader category of Connector Support. It features one conductor and is notably available in a bulk length of 500 meters, providing flexibility for large-scale installations.
Manufactured by Broadcom Limited, a company recognized for its expertise in communication and data transmission technology, the HFBR-RUS500Z is an active part in the market. The cable is compliant with various standards, including RoHS (Restriction of Hazardous Substances) and reaches compliance, emphasizing its suitability for contemporary applications that require safety and environmental considerations. The material specifications further indicate that the insulator is made from plastic and the jacket from polyethylene, contributing to the product’s durability. Its standard UL VW-1 rating also denotes its flame resistance, which can be essential for many installations.
As of the current writing, the factory lead time for production is approximately 15 weeks, which users should consider for project timelines. The operating temperature range of the HFBR-RUS500Z spans from -40 °C to 85 °C, making it adaptable for different environments, whether for indoor or outdoor use.
Industry Applications for HFBR-RUS500Z
This fiber optic cable could potentially find use in various industries, where its properties would support numerous applications. Below are some illustrative examples of possible industry applications:
- Telecommunications: The HFBR-RUS500Z might be utilized in systems requiring reliable data transmission over long distances. Its single conductor design could be beneficial for point-to-point communication links in telecom infrastructures.
- Industrial Automation: This cable could potentially serve as a standard communication cable in industrial data links, facilitating the transfer of data between various machinery in production environments. Its UL approval and robust construction would make it suitable for harsh industrial conditions.
- Smart Cities: The HFBR-RUS500Z might be a viable option for smart city applications, where efficient data transfer is essential for managing urban infrastructures. It could be integrated into various sensor networks to monitor environmental conditions or other vital statistics.
- Environmental Monitoring: Its application in environmental monitoring systems could be envisioned, where the cable’s temperature resilience might be advantageous for data acquisition in fluctuating outdoor conditions.
- Transportation and Logistics: This component could potentially play a role in the data links of tracking and monitoring systems within transportation networks, aiding in logistics efficiency and management.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a significant player in the communications and data connectivity sectors, particularly known for its innovations within Wires and Cables, specifically in Connector Support. The company has a diverse portfolio that includes various types of electronic components designed to meet the needs of different industries. The HFBR-RUS500Z is one of many products in their range, which also includes other fiber optic cables and connectors that share similar attributes and applications.
The company focuses on creating robust and compliant components, ensuring their products, including the HFBR-RUS500Z and alternatives, are suited for modern electronic systems. Their ongoing commitment to safety and compliance is reflected in their adherence to standards such as RoHS and UL approvals, ensuring that their products can be seamlessly integrated into existing and emerging technologies.
Research Price and Stock for HFBR-RUS500Z by Broadcom Limited on Findchips.com
For those interested in sourcing the HFBR-RUS500Z, it is advisable to check pricing and stock levels on Findchips. This platform provides up-to-date information on current availability from multiple distributors. Historically, the HFBR-RUS500Z has been available at distributors such as Neutron USA, EBV Elektronik, Mouser Electronics, Avnet Americas, and DigiKey. However, as stock levels can fluctuate, visiting Findchips is essential for the latest updates.