HFCN-440+ by Mini-Circuits

Overview of HFCN-440+ by Mini-Circuits

The HFCN-440+ is a ceramic high-pass filter featuring a well-structured design composed of seven sections, which contributes to effective signal conditioning within its specified application range. Manufactured by Mini-Circuits, this electronic component operates at a center frequency of 440 MHz, which positions it favorably for various high-frequency applications. The filter is RoHS compliant and hermetically sealed, ensuring reliability and durability in various environmental conditions.

With a compact package measure of 3.2 mm in length, 1.6 mm in width, and a height of 0.94 mm, the HFCN-440+ can fit comfortably in space-constrained electronic designs. It features a four-pin configuration, facilitating surface mount installation. The filter operates within an average input power of 7 W and boasts an insertion loss of a maximum of 3 dB, which is critical for maintaining signal integrity. Its input/output impedance is set at 50 ohms, a standard in RF applications, which simplifies interfacing with other components.

The operational temperature range spans from -55 °C to 100 °C, making the HFCN-440+ suitable for applications with demanding thermal requirements. Additionally, it adheres to military standard MIL-STD-202, ensuring that it meets specific performance and reliability standards often required in aerospace and defense applications. Other notable attributes include a voltage standing wave ratio (VSWR) of 1.5, ensuring efficient power delivery and minimal signal reflection, which is essential for the operation of high-frequency circuits.

Industry Applications for HFCN-440+

The versatility of the HFCN-440+ makes it a candidate for various industry applications, including but not limited to:

  • Education and Research: This component might be used in experimental setups within educational institutions or research laboratories where high-frequency signals need to be filtered. The ability to handle significant power levels could also support applications like RF prototyping and testing.
  • Space Technology: The robust construction and hermetic sealing may allow the HFCN-440+ to be integrated into satellite communication systems or other space applications where environmental factors are critical. The filter’s operational range could potentially enhance signal integrity in demanding conditions.
  • Aerospace and Defense: Given its compliance with military standard MIL-STD-202, the HFCN-440+ might find applications in defense communications systems, radar equipment, or avionics where reliability and performance under extreme conditions are paramount. The filter could help maintain signal clarity amidst potential interference.

Notably, these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Alternative ceramic filters with similar properties could also be explored to fulfill bespoke requirements in various applications.

About Mini-Circuits

Mini-Circuits has established itself as a reliable manufacturer in the field of microwave and RF components, including ceramic filters. Their strong focus on quality and innovation is evident in their diverse product range, including the HFCN-440+. The company also offers similar parts that cater to various filtering needs within RF design, emphasizing performance characteristics essential for both civilian and military applications.

The integration of sophisticated engineering processes allows Mini-Circuits to maintain high standards in performance, reliability, and durability, particularly in demanding applications. Their commitment to RoHS compliance and regulatory standards makes them a suitable choice for engineers looking to source components that meet current environmental guidelines.

Where to Find HFCN-440+ by Mini-Circuits

HFCN-440+, it is advisable to research options on findchips.com. This platform also offers access to a range of ceramic filters, providing alternatives that may be offered by Mini-Circuits or other manufacturers. Historically, the HFCN-440+ has been available through distributors such as Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey, although current stock levels and pricing should be verified on findchips.com for the most accurate and up-to-date information.

Compare pricing for HFCN-440+ and other Ceramic Filters / Filters at findchips.com

Explore pricing and availability of HFCN-440+ as well as related ceramic filters at findchips.com to ensure you make the best sourcing decision tailored to your project needs.