HFW1201K00 by TE Connectivity

Overview of HFW1201K00 by TE Connectivity

The HFW1201K00 is an RF relay produced by TE Connectivity. This particular relay offers a double-pole double-throw (DPDT) configuration and is designed for momentary operation. It features a coil voltage rating of 26.5 VDC and operates with minimal coil current of 0.038 A, leading to an operational power consumption of 1003 mW. The contact ratings of this relay allow for a maximum of 2 A at 28 VDC, making it suitable for various electrical applications. The relay is capable of functioning effectively at frequencies up to 1000 MHz, establishing its utility in high-frequency applications.

The dimensions of the HFW1201K00 are compact, with a body width and height of 10.41 mm and a length of 20.57 mm. It employs a through-hole mount configuration, which facilitates easy integration into circuit boards. The relay’s design includes hermetic sealing, which could provide protection against environmental factors, enhancing its durability and reliability. It does not conform to ROHS compliance, which is an important factor for certain applications where environmental regulations are a consideration. Notably, this part is classified as an active component in TE Connectivity’s product lifecycle, meaning it is readily available for procurement.

Industry Applications for HFW1201K00

The HFW1201K00 is versatile due to its specifications, making it potentially applicable in a variety of industries:

  • Telecommunications: The relay could be utilized in signal routing applications, such as in switching circuits for communication devices. Its operational frequency of up to 1000 MHz might make it suitable for handling RF signals in cellular base stations or radio transmitters.
  • Aerospace and Defense: Given the relay’s MIL-R-39016/6 reference standard, it might be considered for applications in military communication systems or for switching in satellite equipment. The robust nature of its construction could support harsh conditions typically found in these environments.
  • Internet of Things (IoT): The relay might enable control functions in various IoT devices such as smart home technology, where switching is necessary for the automation of household appliances. Its small footprint and momentary action could potentially aid in conserving power in battery-operated devices.
  • Computing and Data Storage: The HFW1201K00 could serve in data transmission systems, where timely switching of signals is crucial. For instance, it may be utilized in server systems or data centers for handling redundant connections.
  • Healthcare: If certain healthcare devices require switching of signals or components in devices like medical imaging equipment, the HFW1201K00 could potentially find use here, especially in systems where precise control is necessary.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, providing a wide array of electronic components, including RF relays. The company is known for its commitment to quality and innovation, specializing in connectors, switches, and sensors that are applicable across multiple industries. In terms of RF relays, TE Connectivity manufactures several models, including the HFW1201K00, which is part of the HFW series. Their offerings in this category are designed to meet rigorous demands, ensuring reliable performance in environments where signal integrity and durability are critical.

Research Price and Stock for HFW1201K00 by TE Connectivity on Findchips.com

To confirm current stock levels and pricing for the HFW1201K00, it is advisable to check on Findchips. The site provides a comprehensive overview of available stock from various distributors and can offer insights into pricing trends. Historical availability of the part has included distributors such as Master Electronics, Interstate Connecting Components, TTI, Onlinecomponents.com, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is crucial to verify current stock and pricing directly through Findchips to ensure accurate and updated information.

Compare pricing for HFW1201K00 and other RF Relays / Relays at findchips.com