Overview of HFW1201K45 by TE Connectivity
The HFW1201K45 is a double-pole double-throw (DPDT) power/signal relay designed by TE Connectivity. This component is suitable for momentary switching actions and supports a coil voltage of 26.5 VDC with a coil power rating of about 1003 mW. The relay accommodates a contact current of up to 2A across both AC and DC currents with a maximum contact voltage of 28 VDC. It is designed for through-hole mounting and features solder terminals for secure connection.
Integral to the HFW Series, the HFW1201K45 is distinguished by its non-latching coil type and operates under a wide temperature range from -65°C to 125°C. This relay has an electrical life span of 100,000 cycles and operates with a typical release and operate time of approximately 4 ms. The physical dimensions are rather compact with a body length of 20.57 mm, width of 10.41 mm, and height of 10.41 mm, making it suitable for applications requiring space efficiency.
Industry Applications for HFW1201K45
- Industrial Automation: In automation technology, the HFW1201K45 could potentially be utilized in control panels that manage machinery operations. Its compact size and DPDT configuration may facilitate both low power signal routing and higher current load handling, essential for manufacturing processes.
- Consumer Electronics: This relay might find its use in various consumer electronics, especially those requiring intermittent power to components, like in home automation systems. The relay’s durability and operational temperature range make it a practical choice for devices often subject to fluctuations in environmental conditions.
- Telecommunications: Due to its ability to handle signal and power loads, the HFW1201K45 could serve in communication equipment, possibly for switching functions within network routers or modems where stable operation and reliability are crucial.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and specific application requirements.
About TE Connectivity
TE Connectivity Ltd. is a global leader in technology and manufacturing, particularly renowned for its innovations in connectors and sensors across multiple industries. Within the realm of Power/Signal Relays, TE Connectivity offers a wide range of solutions, including the HFW1201K45. These relays are tailored to meet high reliability and performance standards, fitting a broad array of applications. TE Connectivity is known for its commitment to quality and durability, ensuring that each of their products, like HFW1201K45 and other similar parts, adheres to stringent industrial standards, making them suitable for critical and high-stakes environments.
Where to Find HFW1201K45 by TE Connectivity
To purchase the HFW1201K45 relay, engineers and procurement specialists are advised to check availability and pricing through findchips.com. Here you can also explore other Power/Signal Relays that might meet your specific requirements. The part historically has been available from distributors such as Master Electronics, Chip1Stop, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, to gain real-time data on stock levels and pricing, visiting FindChips is recommended.