Overview of HFW4A1201K00 by TE Connectivity
The HFW4A1201K00 is a double-pole double-throw (DPDT) RF relay with a momentary switch function, designed for high-frequency applications. Manufactured by TE Connectivity, this part features a coil voltage of 26.5VDC and a coil current of 0.038A, consuming approximately 1003mW. Its contact rating is specified at 4A for DC voltage up to 28VDC. Engineered for through-hole mounting, the relay provides a durable and reliable solution with solder terminals and a mechanical life expectancy of up to 100,000 cycles. Its performance is optimized for frequencies up to 1000MHz, making it suitable for a range of high-frequency applications.
Additionally, the relay has a hermetically sealed body measuring 20.57mm in length with a breadth and height of 10.41mm, ensuring protection against environmental factors. This component is compliant with the MIL-R-39016/6 standard, indicating its suitability for military-grade applications. The device’s isolation capability reaches up to 23dB, and it operates within a temperature range of -65°C to +125°C, enabling its use in a variety of harsh environments. The current factory lead time for this part, as of the current writing, is 44 weeks and 6 days.
Industry Applications for HFW4A1201K00
The HFW4A1201K00 could potentially serve various high-tech industries due to its unique characteristics. Here are some possible applications:
- Telecommunications: This relay could potentially be used in network equipment and base stations where high-frequency switching of signal paths is necessary. The high operating frequency and low insertion loss attribute may make it particularly useful in these environments.
- Aerospace and Defense: Given its compliance with MIL-R-39016/6 standards, the HFW4A1201K00 might find utility in military communication systems where reliable, high-frequency performance is crucial under a range of environmental conditions.
- Consumer Electronics: High-frequency RF relays could potentially be found in consumer electronics that require RF signal routing, such as sophisticated home entertainment systems or high-performance wireless communication devices.
Note: These potential industry applications are conceptual and should be verified by engineering and design teams to ensure compliance with industry standards and specific use requirements.
About TE Connectivity
TE Connectivity is a global technology leader known for its innovative and reliable connectivity and sensor solutions across a wide range of industries. In the realm of RF Relays, TE Connectivity stands out with products like the HFW4A1201K00, designed to meet rigorous performance standards. Such relays are part of TE’s broader line of electronic components that facilitate enhanced communication and performance in demanding applications, from industrial machinery to aerospace and defense systems. TE Connectivity continually innovates to provide solutions that address complex engineering challenges while adhering to strict industry standards.
Where to Find HFW4A1201K00 by TE Connectivity
For procurement of the HFW4A1201K00, one should consider exploring online resources where updated stock levels and competitive pricing information are readily available. This part has historically been listed at various distributors such as Master Electronics, TTI, Mouser Electronics, and DigiKey. However, to obtain accurate and current availability as well as to explore pricing options, visiting findchips.com is advisable. Here, you can also explore alternate parts within the RF Relays category offered by TE Connectivity and other manufacturers.