HFW5A1201K00 by TE Connectivity

Overview of HFW5A1201K00 by TE Connectivity

The HFW5A1201K00 by TE Connectivity is a robust RF relay with a Double Pole Double Throw (DPDT) momentary switch configuration. It is designed for a maximum coil voltage of 26.5VDC and a coil current of 0.038A, making it apt for operations requiring a coil power of approximately 1003mW. This component supports a contact rating up to 5A for DC at a maximum contact voltage of 28VDC. With an operating frequency up to 1000MHz, it offers considerable performance in high-frequency applications. The part’s design includes through-hole straight mounting, non-latching coil, and solder relay terminals, indicating its suitability for various circuit boards and applications where reliability and responsiveness are crucial.

Industry Applications for HFW5A1201K00

The versatile nature and reliability of the HFW5A1201K00 make it suitable for numerous industry applications. While its potential uses span a broad spectrum, there are certain sectors where this part’s characteristics might be particularly beneficial:

  • Industrial Automation: Its high switching frequency and DPDT configuration can be employed in control systems, facilitating automated processes and machinery operations. Components such as sensors, actuators, and controllers in automated production lines could integrate this relay.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controls, the HFW5A1201K00 might play a crucial role in managing power distribution efficiently due to its capacity to handle significant DC voltages and currents.
  • Robotics and Drones: The compact size and high-frequency operation of this relay make it apt for the dynamic and precision-required realms of robotics and drones. It could potentially be used in power distribution or signal switching applications within these technologies.
  • These potential applications necessitate thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, widely recognized for its innovation and quality across various industries. In the realm of RF Relays, TE Connectivity has established a reputation for producing reliable and high-performance parts such as the HFW5A1201K00. With its commitment to engineering excellence and a broad product range, TE Connectivity caters to a diverse spectrum of applications, from telecommunications to automotive and industrial automation. The brand’s extensive portfolio includes a variety of relays that address various needs, spanning from power to signal relay applications, thereby underlining TE Connectivity’s capability to offer comprehensive solutions for electronic and electrical challenges.

Where to Find HFW5A1201K00 by TE Connectivity

To secure the HFW5A1201K00 for your applications, researching through a reliable distributor is key. Our website, findchips.com, offers up-to-date information on stock levels, pricing, and availability of the HFW5A1201K00 among different distributors. Besides this specific model, our platform also provides access to a wide range of RF Relays that might suit alternative requirements. Historically, this part has been available through distributors such as Master Electronics, Interstate Connecting Components, TTI, Onlinecomponents.com, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure you get the most current and accurate information, visiting findchips.com is recommended.

Compare pricing for HFW5A1201K00 and other RF Relays / Relays at findchips.com