Overview of HGTG30N60A4D by onsemi
The HGTG30N60A4D by onsemi is a single IGBT transistor designed for general-purpose applications, demonstrating a substantial capacity for power management and control within circuits. Featuring a maximum collector-emitter voltage of 600 V, continuous collector current of 75 A, and a power dissipation of 463 W, this component is housed in a TO-247 package with three pins. The operating temperature range for this device extends up to 150°C, supporting robust performance in varied environmental conditions. Additionally, this part is RoHS compliant, embodying onsemi’s commitment to environmentally responsible manufacturing.
According to its datasheet and additional characteristics listed in its “Part Data Attributes,” the HGTG30N60A4D is noted for its “LOW CONDUCTION LOSS,” which improves its efficiency in various applications. It is important to note that this transistor is marked as obsolete in its lifecycle phenotype, indicating that it may have been succeeded by newer models or versions. The factory lead time stands at 22 weeks as of the current writing, suggesting potential delays in availability for bulk or unplanned orders.
Industry Applications for HGTG30N60A4D
The characteristics of the HGTG30N60A4D make it suitable for a variety of industry applications, though an engineering team should verify suitability for specific use cases. Below are potential industries which could find this type of transistor advantageous, dictated by its power handling and efficiency characteristics:
- Industrial Automation: Components like the HGTG30N60A4D could conceivably be employed in motor control systems or in managing power supplies within automation equipment, contributing towards efficiency and reliability in operations.
- Consumer Electronics: The capabilities of controlling power efficiently and handling significant voltage and current make the HGTG30N60A4D potentially suited for power regulation in high-performance consumer electronics, such as power supplies in computing devices.
- Renewable Energy Systems: Given their power control capabilities, similar IGBTs are often integrated into converters and inverters in solar power systems, which helps in optimizing the conversion of solar energy into electrical energy.
It should be noted that these potential industry applications are conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ascertain adherence to industry standards and application-specific requirements.
About onsemi
onsemi is a leading semiconductor company known for its broad array of component products including an extensive range of transistors. Among these, onsemi produces several variants of IGBTs designed for different power and operational environments, including parts like the HGTG30N60A4D. Their products are crafted to cater to the demands of energy-efficient electronics, hence focusing on innovations across automobile, industrial, and wireless markets. The quality and reliability of onsemi’s products are bolstered by their commitment to advanced manufacturing processes and adherence to environmental compliance.
Where to Find HGTG30N60A4D by onsemi
If you’re considering integrating the HGTG30N60A4D into your projects or product specifications, you can research and compare pricing on findchips.com. Historically, the part has been available through distributors such as Newark; however, to get current stock levels and competitive pricing, visitors should use the data on findchips.com. Additionally, the site allows users to explore other IGBTs that might be offered by onsemi or alternative manufacturers, ensuring both specific needs and budget considerations are met.