Overview of HI-1573PSIF by Holt Integrated Circuits Inc.
The HI-1573PSIF is a MIL-STD-1553 data bus transceiver designed by Holt Integrated Circuits Inc. It is fabricated using CMOS technology and is presented in a plastic, ESOIC-20 package. The device is fully compliant with RoHS standards, endorsing its use in applications where environmental concerns and regulations are paramount. This particular model is active in the market and is an essential component within the realm of Network Interfaces, a subcategory of Telecommunication Circuits, where reliable and robust communication protocols are necessary.
The HI-1573PSIF is characterized by a dual transceiver function, operating between -55°C to +125°C, making it highly suitable for environments demanding high reliability across a wide temperature range. With a nominal supply voltage of 3.3V and a supply current maximum of 600mA, it provides an efficient solution for digital communication with minimal power consumption. This part comes in a refined HSOP package with a pin count of 20, featuring gull wing terminals and a terminal pitch of 1.27 mm, facilitating ease of mounting on printed circuit boards. This device’s compliance with REACH and its Pb-free composition further denotes the manufacturer’s commitment to environmental stewardship while ensuring broad market acceptance.
Industry Applications for HI-1573PSIF
The HI-1573PSIF possesses features that potentially suit it for a diverse range of industry applications, given its robust design and compliance with MIL-STD-1553, a military standard that commands wide respect and adoption in both military and aerospace sectors, as well as other industries requiring high levels of reliability and communication integrity. It’s important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams for compatibility with specific requirements. Some potential applications include:
- Aerospace and Defense: Within aerospace applications, this component might be used in communication systems of satellites, avionic control units, and other onboard systems requiring reliable data exchange under extreme conditions. Its wide operating temperature range and compliance with MIL-STD-1553 standard underscore its suitability for these critical applications.
- Industrial Automation: For industrial automation systems, the transceiver could potentially support robust and reliable communication protocols in machinery control, process monitoring, and safety systems, where operational temperatures can vary widely, and uninterrupted data transmission is crucial.
- Telecommunications: Given its role as a data bus transceiver, it might serve in infrastructure that requires durable and persistent communication channels, such as ground stations for satellite communications or within the backbone of wired communication networks.
- Computing and Data Storage: The HI-1573PSIF could find a place in high-performance computing environments, storage networks, or data centers where reliable data transfer protocols are vital for system integrity and performance.
- Education and Research: In research facilities, this component might support the development of projects and experiments that necessitate reliable and precise data gathering and transmission, particularly in fields like physics, aerospace engineering, and materials science.
These potential industry applications are conceptual and illustrative, demanding detailed analysis and validation by specialized engineering teams to ensure adherence to industry standards and specific application needs.
About Holt Integrated Circuits Inc.
Holt Integrated Circuits Inc. specializes in the design and manufacturing of analog and mixed-signal ICs, particularly catering to the aerospace industry. Their products, including the HI-1573PSIF, signify their leadership in providing solutions that fulfill the stringent requirements of communication in avionic and military applications. Holt’s portfolio extends to a broad range of Network Interfaces and Telecommunication Circuits, illustrating their capability to deliver specialized components addressing the niche demands of high-reliability industry sectors. By focusing on technologies like CMOS for robustness and efficiency, Holt integrates cutting-edge technology with industry standards to offer products that lead in performance, reliability, and environmental compliance.
Where to Find HI-1573PSIF by Holt Integrated Circuits Inc
To source the HI-1573PSIF, or to explore alternate parts that might be offered by Holt Integrated Circuits Inc or other manufacturers within the realm of Network Interfaces, visit findchips.com. This platform provides a comprehensive database for electronic components, including current stock levels and pricing from various distributors. Historically, distributors like DigiKey have carried HI-1573PSIF, but for the most up-to-date availability and pricing, please check directly on Findchips. By utilizing this resource, procurement professionals and engineers can streamline their search process, ensuring they find the best component for their application at competitive prices.