Overview of HI-3220PQIF by Holt Integrated Circuits Inc.
The HI-3220PQIF by Holt Integrated Circuits Inc. is an IC receiver designed for full 0/16 80PQFP applications, illustrating its primary function as a line receiver. This part falls under the category of Other Interface ICs, situated within the larger umbrella of Drivers and Interfaces, serving a pivotal role in facilitating communication between various electronic components. The part is recognized for its compliance with RoHS (Restriction of Hazardous Substances), denoted by its RoHS code “Yes,” indicating its adherence to environmental standards by avoiding the use of specific hazardous materials in its manufacture.
The HI-3220PQIF is marked by its status as “Active” in its Part Life Cycle, ensuring its production and availability for procurement. With a package described minimally and a Reach Compliance Code marked as “unknown,” it is primarily distinguished by its interface IC type as a LINE RECEIVER. The part is characterized by a JEDEC standard JESD-609 Code “e3” for its terminal finish, which denotes a lead (Pb)-free and RoHS compliant “Matte Tin” finish, aligning with current environmental and health standards. Its export classification is listed under ECCN code “EAR99”, and the Harmonized Tariff Schedule (HTS) code of “8542.39.00.01” further classifies it for international trade purposes. Furthermore, it’s designed to withstand peak reflow temperatures of 260°C for a maximum of 40 seconds, ensuring its integrity under high-temperature soldering processes typical in electronic assembly.
Industry Applications for HI-3220PQIF
The HI-3220PQIF IC is versatile and can serve various industrial applications, reflecting its design and operational parameters. Note that the following potential applications are conceptual and should be further analyzed by engineering and design teams to confirm suitability, compliance, and adherence to industry standards.
- Energy and Power Systems: Given its robust design, the HI-3220PQIF can potentially be used in control communications within energy production and distribution systems. Its line receiver capabilities might make it suitable for facilitating communication between sensors and control systems in power plants or sub-stations.
- Transportation and Logistics: This IC could play a critical role in the data communication systems of logistics and transportation infrastructure, possibly being integrated into GPS systems, vehicle management systems, or in logistics tracking sensors, where reliable data reception is paramount.
- Renewable Energy Systems: The HI-3220PQIF may find use in renewable energy installations, such as solar panels and wind turbines, where it could facilitate data transmission between sensors measuring environmental conditions and the control units managing energy production.
- Automotive: Acknowledging its listing in the automotive industry applications, the HI-3220PQIF could be integrated into automotive systems requiring reliable data communication, such as in-vehicle networking systems, diagnostic communication, or advanced driver-assistance systems (ADAS).
It is imperative for interested parties to ensure that the HI-3220PQIF meets specific requirements for deployment in these contexts, emphasizing the necessity for thorough validation in accordance with industry standards and application-specific needs.
About Holt Integrated Circuits Inc.
Holt Integrated Circuits Inc. is a leading provider of specialized semiconductors for aviation, military, and industrial applications, notably making a significant impact within the realm of Other Interface ICs. The company’s dedication to high standards of product reliability and compliance is evident in parts like the HI-3220PQIF, which reflects their commitment to offering solutions that meet rigorous operational demands. Holt Integrated Circuits Inc. is recognized for engineering ICs that facilitate communication tasks in complex electronic systems, solidifying its reputation in the market as a go-to manufacturer for interface ICs and a range of other semiconductor needs. Their portfolio extends beyond line receivers, encompassing data bus, display, and power management solutions tailored to the unique needs of their diverse client base.
Where to Find HI-3220PQIF by Holt Integrated Circuits Inc
For procurement specialists and engineers looking to source the HI-3220PQIF, findchips.com offers a comprehensive database to check current stock levels and compare pricing from various distributors. Historically, distributors like DigiKey have stocked this part, but availability can fluctuate. To see real-time inventory, access technical documentation, and receive the most competitive quotes, visiting findchips.com is recommended. On the website, users can also explore alternatives within the Other Interface ICs category, potentially uncovering a broader range of options offered by Holt Integrated Circuits Inc. or other leading manufacturers to perfectly match their application requirements.