HI-8597PSTF by Holt Integrated Circuits Inc

Overview of HI-8597PSTF by Holt Integrated Circuits Inc.

The HI-8597PSTF is a specialized Line Driver designed by Holt Integrated Circuits Inc. It features a single driver functionality housed in a PDSO16, SOIC-16 package. This component is designed to interface with digital systems requiring high-speed data transmission with differential outputs, supporting the stringent requirements of the ARINC 429 interface standards. The product has been certified under ISO 9001:2015, ISO 14001:2015, and ISO 45001:2018, underscoring its compliance with both quality and environmental management systems.

The HI-8597PSTF is noteworthy for its rugged design, capable of withstanding military-grade operating temperatures ranging from -55 °C to 125 °C. It also boasts an impressive output swing minimum of 9 V, ensuring robust signal integrity even under strenuous conditions. Moreover, it requires a nominal supply voltage of 3.3 V, making it compatible with low-power applications. Encased in a plastic/epoxy package with a small outline and heat sink/slug (HSOP), this line driver integrates seamlessly into surface-mount technology (SMT) systems, benefiting from moisture sensitivity level 1 for increased reliability in varied environmental conditions.

Industry Applications for HI-8597PSTF

The HI-8597PSTF finds its utility across a broad spectrum of industries thanks to its precise and reliable performance characteristics. While it’s specifically designed to cater to the defense and aerospace sectors by meeting ARINC 429 standards, its applications extend into several other areas as well. Here are a few industries where the HI-8597PSTF might find application:

  • Industrial Automation: In scenarios where reliable data communication is critical, such as in control systems for manufacturing plants or robotics, the HI-8597PSTF could potentially provide the necessary interface for high-speed, robust data transmission.
  • Financial Technology (Fintech): For fintech solutions that require secure and reliable data transfer—such as ATM networks or point-of-sale (POS) systems—the differential output and military-grade operating temperature range of the HI-8597PSTF might serve well.
  • Aviation: Beyond the design intention for ARINC 429 data bus interfaces, the HI-8597PSTF could theoretically be utilized in some avionic systems requiring rigorous data communication standards, such as onboard instrumentation, navigation, and communication systems, pending thorough evaluation against regulatory and industry standards.
  • Telecommunications: This line driver might be suitably employed in communication equipment where data integrity and transmission reliability are paramount, including satellite communication systems and network switches and routers.

It’s important to note that these potential industry applications are conceptual and require thorough evaluation by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Holt Integrated Circuits Inc.

Holt Integrated Circuits Inc. is a leading provider of avionics data bus solutions and Line Driver or Receivers among other Drivers And Interfaces components. The company specializes in products that are integral to the aerospace and defense industries but their offerings also find application in industrial and commercial sectors. Holt is particularly recognized for their innovation in developing IC solutions that meet the exacting requirements of military and commercial avionic standards, including the ARINC 429 interface protocol, as demonstrated in the HI-8597PSTF. Holt Integrated Circuits’ dedication to quality is evident in their adherence to various international standards, as their products, including the HI-8597PSTF, boast certifications such as ISO 9001, ISO 14001, and ISO 45001.

Where to Find HI-8597PSTF by Holt Integrated Circuits Inc

To source the HI-8597PSTF, or to find alternate parts for Line Driver or Receivers / Drivers And Interfaces from Holt Integrated Circuits Inc or other manufacturers, visiting findchips.com is highly recommended. Here, you can access real-time information on stock levels, pricing, and detailed part data. Historically, the HI-8597PSTF has been available from distributors such as MacroQuest Electronics and DigiKey. However, stock availability can fluctuate, so consult FindChips for the most current availability and purchasing options.

Compare pricing for HI-8597PSTF and other Line Driver or Receivers / Drivers And Interfaces at findchips.com