Overview of HI2220P601R-10 by Laird, A DuPont Business
The HI2220P601R-10 is a ferrite chip bead that offers a single function solution for filtering applications. The bead is designed with a 2220 (5550 metric) case style and is capable of handling a DC current rating of up to 4A. Built to provide an impedance of 600 Ohm at 100 MHz, it stands as a critical component in managing high frequency noise in electronic circuits. With a minimal DC resistance maximum of just 0.025 Ohm, it assures minimal loss of signal strength. This part is RoHS compliant and adheres to lead-free regulations, thus supporting environmentally responsible manufacturing practices.
In terms of physical composition, it is structured as a surface-mount device with a compact body, measuring 5.59 mm in length and 5.08 mm in width, with a height of 3.3 mm. The bead operates effectively within a broad temperature range from -40 °C to 125 °C and is capable of supporting designs that require durability under variable environmental conditions. This specification, along with a frequency range stretching from 25 MHz to 1000 MHz, enables its versatile application across various high-speed data lines and sensitive electronics where electromagnetic interference (EMI) can be an issue.
Industry Applications for HI2220P601R-10
The HI2220P601R-10 could potentially serve a critical role in various industry applications. These industries demand effective EMI filtering and robust environmental performance in their electronic circuits:
- Environmental Monitoring: Devices used in environmental monitoring such as sensors and monitoring stations might incorporate this type of filter to preserve data integrity by mitigating noise in data transmission lines. The high impedance at relevant frequencies ensures accuracy and reliability crucial in this field.
- Industrial Automation: In automated production lines, precision and minimal downtime are crucial. Ferrite beads like HI2220P601R-10 may foster smoother operation of industrial control systems by reducing electromagnetic interference, potentially leading to improved lifecycle and reduced maintenance costs.
Note: The suggestions mentioned herein are purely conceptual and necessitate thorough examination by engineering professionals, confirming compliance with specific industry standards and precise application demands.
About Laird, A DuPont Business
Laird, A DuPont Business, is a recognized leader in the development of advanced Data Line Filters and broader filtering solutions. The company is committed to innovation in electromagnetic interference solutions, evident in products like the HI2220P601R-10. Laird’s portfolio extends beyond standalone components to integrated solutions that address complex EMI challenges across a spectrum of industries, including telecommunications, computing, and automotive sectors, among others.
Where to Find HI2220P601R-10 by Laird, A DuPont Business
To purchase the HI2220P601R-10, it is recommended to visit findchips.com. This platform offers real-time data on availability and pricing from various suppliers. Historically, this part has been stocked by distributors like Velocity Electronics, Sensible Micro Corporation, Sager, and DigiKey, among others. For alternative parts in the Data Line Filters subcategory, filtering through Laird, A DuPont Business and other manufacturers’ offerings on this same site will also yield comprehensive options.