Overview of HI9P0546-9Z by Renesas Electronics Corporation
The HI9P0546-9Z by Renesas Electronics Corporation is a Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, encapsulated in a SOICW package and supplied in tubes. This analog multiplexer/demultiplexer offers a 16:1 multiplexer configuration, operating with a single circuit across its channels. The component exhibits an on-state resistance maximum of 1.5Kohm and operates over a supply voltage range of ± 15V. Enclosed in a SOIC-28 package, the part is designed to operate within a temperature range of -40°C to 85°C, providing flexibility for a broad spectrum of industrial applications. Notably, the HI9P0546-9Z complies with RoHS, reinforcing its suitability for use in environments adhering to strict environmental compliance standards.
Additional attributes that distinguish this part include its active overvoltage protection feature, which enhances its reliability in circuits susceptible to voltage spikes, and a pin count of 28, which facilitates its integration into complex systems without demanding significant board space. Its compliance with REACH and being categorized under ECCN Code EAR99, alongside a factory lead time of 26 weeks and 1 day as of the current writing, further detail its accessibility and regulatory conformance, making it a viable option for diverse design needs.
Industry Applications for HI9P0546-9Z
Given its specifications and features, the HI9P0546-9Z potentially suits a plethora of application scenarios across different industries. Here, we explore some key industries and use cases where this component might be highly applicable. It’s crucial to note that these potential use cases are illustrative and must be verified by engineering and design teams regarding their feasibility and adherence to specific industry standards.
- Telecommunications: In telecommunications equipment, the HI9P0546-9Z might find use in switching and routing applications where multiple input signals need to be selectively transmitted to output. Its high channel count and precision switching capabilities could be critical for modular routers and multiplexers.
- Industrial Automation: Within industrial control systems, this multiplexer could potentially facilitate the management of sensor inputs across various measurement and monitoring equipment. The robust temperature range and overvoltage protection make it suitable for harsh industrial environments.
- Data Acquisition Systems: The part’s high channel density and low on-state resistance make it a potentially good fit for data acquisition systems, where it could be used to multiplex several sensor signals into a single data acquisition unit, optimizing the monitoring and control of physical conditions.
- Consumer Electronics: In consumer devices, particularly those requiring analog input selection – such as audio interfaces – the HI9P0546-9Z could provide efficient signal routing solutions, enhancing the functionality of multimedia systems with minimal signal loss.
Note that these potential industry applications are conceptual and require thorough analysis and verification by professional teams for specific application requirements and standards compliance.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a key player in the Multiplexers or Switches market and the broader field of Signal Circuits. Renesas is renowned for its innovative approaches in developing high-quality semiconductors for a myriad of electronic applications. Their portfolio spans a variety of products within the realm of multiplexers and switches, demonstrating a commitment to meeting diverse market needs. The HI9P0546-9Z is a testament to this commitment, encapsulating advanced technology in CMOS analog multiplexing with unique features such as active overvoltage protection. Renesas’s breadth of offerings in signal circuits underlines its expertise and reliability as a semiconductor manufacturer, contributing significantly to advancements in electronic component design and functionality.
Where to Find HI9P0546-9Z by Renesas Electronics Corporation
For engineering and procurement professionals looking to acquire the HI9P0546-9Z, our platform findchips.com provides comprehensive insights into availability, pricing, and stock levels. We recommend using our site to obtain the most current information regarding this part. Historically, it has been available from distributors such as Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To explore alternative options or similar parts offered by Renesas Electronics Corporation or other manufacturers in the Multiplexers or Switches category, findchips.com offers a dedicated section that facilitates this search.