HMC1040LP3CE by Analog Devices Inc

Overview of HMC1040LP3CE by Analog Devices Inc.

The HMC1040LP3CE is an RF amplifier designed for very specific high-frequency applications. This component is intended for use in the gigahertz range, covering a frequency band from 24 GHz to 43.5 GHz, which makes it suitable for extremely high-frequency tasks such as satellite communications (VSAT) and radar applications. The device offers a considerable gain of 25 dB, which supports signal amplification across a broad frequency range with minimal loss of signal quality, characterized by its noise figure of approximately 2.7 dB.

Housed in a QFN-EP (Quad Flat No-lead Exposed Pad) plastic/epoxy package, the HMC1040LP3CE features 16 pins and dimensions conforming to the HCP-16-3 package code, indicative of its compact and efficient design suitable for dense circuitry placements. It supports a maximum operating temperature range from -40°C to 85°C, demonstrating robustness in various environmental conditions. The high-performance part operates under a maximum supply voltage of 2.5V and consumes up to 85 mA, facilitating integration into power-sensitive applications.

This RF amplifier is also classified under ECCN code 3A001.B.2.D, suggesting control for export due to its potential use in sensitive applications, which requires buyers to be compliant with export regulations. Additionally, it is noteworthy that this component is RoHS compliant, adhering to environmental standards that restrict the use of certain hazardous materials in electronic and electrical equipment.

Industry Applications for HMC1040LP3CE

The robust performance parameters of the HMC1040LP3CE RF amplifier allow it to potentially serve a wide range of industrial applications. Here are some illustrative applications where the HMC1040LP3CE might be utilized:

  • Telecommunications: Its high-frequency range can potentially be beneficial in satellite communication systems, which require amplification of high-frequency signals before they are transmitted or shortly after reception to mitigate signal loss over great distances.
  • Aerospace and Defense: The characteristic impedance of 50 Ω and ability to function at extreme temperatures make this amplifier suitable for aerospace applications, where equipment must perform reliably under varying environmental stressors. Additionally, its capability at high frequencies may find use in radar systems.
  • Space Technology: In satellite payloads, components like the HMC1040LP3CE can potentially be critical, boosting signal strength for both uplink and downlink communication channels. The operational bandwidth and efficiency could allow for improved data transmission rates between spacecraft and ground stations.

Note: These potential applications of HMC1040LP3CE are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of high-performance integrated circuits which are used in virtually all types of electronic equipment. In the specific area of RF and microwave, Analog Devices produces a range of products including the HMC1040LP3CE. This part is part of a broader product range that addresses everything from low-frequency signals to microwave and beyond, making them suitable for a myriad of applications that require precise signal amplification and processing.

The company is known for its rigorous adherence to quality standards and its ability to tailor products to specific customer needs, with innovations that often set the bar in the RF/Microwave Amplifiers marketplace.

Where to Find HMC1040LP3CE by Analog Devices Inc

You can research and purchase the HMC1040LP3CE on findchips.com. This platform allows you to compare prices, check current stock levels, and view detailed product specifications from numerous distributors. Historically, distributors carrying this part have included Richardson RFPD, Mouser Electronics, DigiKey, and Newark. To explore options for similar products, one can visit the RF/Microwave Amplifiers section on findchips.com to find alternatives that might also suit your needs.

Compare pricing for HMC1040LP3CE and other RF/Microwave Amplifiers at findchips.com