Overview of HMC1082LP4E by Analog Devices Inc.
The HMC1082LP4E by Analog Devices Inc. is a medium-power amplifier operating in the frequency range of 5.5 GHz to 18 GHz. This component is built using gallium arsenide (GaAs) pseudomorphic high-electron-mobility transistor (pHEMT) monolithic microwave integrated circuit (MMIC) technology, offering a gain of 25 dB. It’s encapsulated in a QFN-EP-24 package, supporting a wide operating temperature range from -40 to 85 degrees Celsius. The amplifier requires a supply voltage between 4V and 5V and is RoHS compliant, ensuring adherence to environmental standards.
The HMC1082LP4E is classified within the broader category of RF/Microwave Amplifiers and is specifically engineered for applications requiring high gain and broad frequency coverage. Thanks to its advanced design and fabrication technology, this amplifier exhibits superior performance in terms of power output, efficiency, and reliability. The part is active, indicating ongoing production and availability, and is designated EAR99 under the ECCN code, implying it is eligible for export under the most general license exception.
Industry Applications for HMC1082LP4E
The HMC1082LP4E’s wide bandwidth and medium power amplification capabilities make it a versatile component that might be utilized in a variety of industry applications. Below are possible use cases, emphasizing that these applications are conceptual and require further analysis by engineering and design teams:
- Telecommunications: This amplifier could potentially be used in microwave links and satellite communication systems, where its broad frequency range and high gain are beneficial for signal transmission and reception.
- Aerospace and Defense: Given its high operating frequency range, the HMC1082LP4E might find use in radar and electronic warfare systems, assisting in signal processing tasks that demand robust performance over a wide range of conditions.
- Electronic Manufacturing: As a component in test and measurement equipment, this amplifier could possibly enhance the capability of devices used for RF signal generation and analysis.
- Computing and Data Storage: The HMC1082LP4E may be integrated into wireless communication systems for data centers, potentially improving the efficiency and reliability of high-frequency data transfer.
- Consumer Electronics: In applications like high-speed wireless LAN devices, this amplifier could serve to boost signal strength, leading to improved data transmission rates over wireless networks.
Note: These potential industry applications are illustrative and require validation for adherence to specific standards and requirements unique to each industry.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a global leader in the design and manufacture of analog, mixed-signal, and DSP integrated circuits that play a critical role in converting, conditioning, and processing real-world phenomena into actionable insight. When it comes to RF/Microwave Amplifiers, ADI stands out with its extensive portfolio, including parts like the HMC1082LP4E, that are designed to meet the demands of a wide array of RF and microwave applications. Leveraging advanced semiconductor technologies, the company has carved a niche in providing solutions that enhance performance, increase reliability, and simplify the design of electronic systems.
In particular, ADI’s range in the RF and microwave domain encompasses amplifiers with various frequency ranges, power levels, and technology bases, catering to industries such as telecommunications, aerospace and defense, healthcare, and more. Their commitment to quality, innovation, and technology leadership makes ADI a preferred partner for engineers and designers seeking to overcome complex challenges in RF and microwave signal processing.
Where to Find HMC1082LP4E by Analog Devices Inc
To purchase the HMC1082LP4E amplifier or explore alternatives within the RF/Microwave Amplifiers category, visiting findchips.com is highly recommended. This platform provides real-time data on stock availability and pricing from a range of distributors. Historically, this part has been available at distributors including Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. By leveraging the FindChips platform, you can compare current offerings, ensuring you make an informed procurement decision based on the latest information on hand.