HMC1082LP4ETR by Analog Devices Inc

Overview of HMC1082LP4ETR by Analog Devices Inc.

The HMC1082LP4ETR is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), medium power amplifier designed for operation from 5.5 GHz to 18 GHz. This device is housed in a QFN-EP (Quad Flat No-leads Package with Exposed Pad) with 24 pins, catering to a wide range of RF and microwave applications where performance and efficiency are imperative. The amplifier provides a gain of 25 dB, which signifies its capability to amplify weak RF signals. While the noise figure is not specified, the broad operational frequency range and considerable gain make it a versatile component for various high-frequency applications. It operates across a temperature range from -40°C to 85°C, ensuring reliability in a variety of environmental conditions.

Manufactured by Analog Devices Inc., this part is compliant with RoHS standards, making it suitable for use in applications and geographies where environmental and health standards are critical. It requires a supply voltage of between 4V and 5V, aligning with common power supply standards in RF communication and electronic systems. The HMC1082LP4ETR, with its technology based on GaAs, offers an efficient solution for RF amplification needs across a broad spectrum.

Industry Applications for HMC1082LP4ETR

The potential applications for the HMC1082LP4ETR span across numerous industries due to its wide frequency range, medium power amplification, and robust design. The applications mentioned below are conceptual, requiring comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Telecommunications: The part could potentially be used in satellite communication (VSAT) equipment,
    point-to-point communication links, and in the development of RF transceivers, where its wide bandwidth and high gain are beneficial for signal transmission and reception over long distances.
  • Consumer Electronics: The device might find applications in wireless communication devices such as broadband wireless access points, where its operational frequency and capability to provide stable gain across the specified range can enhance performance and data throughput.
  • Aerospace and Defense: In radar and avionics systems, components requiring high-frequency operation and reliability under extreme conditions might benefit from this part’s specifications and temperature resilience.
  • Electronic Manufacturing: Test and measurement equipment used in RF engineering and manufacturing setups could potentially utilize this amplifier for signal enhancement, given its broad frequency range and medium power output.

Note: These potential industry applications are purely illustrative, highlighting possible uses within a broad array of fields. It emphasizes the need for in-depth component analysis and standards compliance verification by professional teams specialized in each industry.

About Analog Devices Inc.

Analog Devices Inc. is a leading global semiconductor company specializing in data conversion, signal processing, and power management technology. With a strong focus on engineering excellence, ADI caters to a wide array of industries including automotive, communications, computing, consumer electronics, and more. Particularly, in the domain of RF/Microwave Amplifiers, ADI stands out with its comprehensive portfolio of products that range from low noise amplifiers to high power, medium power, and wideband amplifiers like the HMC1082LP4ETR.

Analog Devices is renowned for its high-performance signal processing solutions. The company’s offerings in the RF, microwave, and millimeter-wave product lines embody their commitment to innovation and quality, serving both commercial and military applications globally. Through continual research and development, ADI remains at the forefront of semiconductor technology, providing components that meet the evolving needs of the industry.

Where to Find HMC1082LP4ETR by Analog Devices Inc

To procure the HMC1082LP4ETR, potential buyers should consider conducting their research on findchips.com. This platform aggregates real-time data on stock availability and pricing from multiple distributors worldwide. Historically, key distributors including Analog Devices Inc., Mouser Electronics, DigiKey, and Newark have stocked this part. However, due to fluctuations in stock levels and market demand, it is advisable for purchasers to check findchips.com for the most current stock information and competitive pricing.

For those exploring alternatives to the HMC1082LP4ETR or seeking parts with similar functionalities by Analog Devices Inc. or other manufacturers, the RF/Microwave Amplifiers section on findchips.com serves as a valuable resource for comparison and choice.

Compare pricing for HMC1082LP4ETR and other RF/Microwave Amplifiers / RF and Microwave at findchips.com