HMC1118LP3DETR by Analog Devices Inc

Overview of HMC1118LP3DETR by Analog Devices Inc.

The HMC1118LP3DETR is a high isolation, silicon, single-pole double-throw (SPDT), nonreflective switch designed to operate over a wide frequency range from 9 kHz to 13.0 GHz. Encased in an LFCSP-EP (lead-frame chip-scale package with an exposed pad) and featuring 16 pins, this component excels at minimizing signal reflection within its operating bandwidth. Its performance specifications include an isolation minimum of 18 dB, maximum insertion loss of 2 dB, and input power up to 28 dBm (CW), making it suitable for a broad range of RF and microwave applications.

The HMC1118LP3DETR operates efficiently between supply voltages from 3V to 3.6V and withstands operating temperatures ranging from -40°C to +85°C. Delivering a nominal on time of 2.7 µs and characteristic impedance of 50 Ω, this device adheres to critical environmental compliance standards including RoHS and REACH, confirming its suitability for global electronic market requirements.

Industry Applications for HMC1118LP3DETR

The HMC1118LP3DETR switch possesses properties that potentially align well with multiple high-tech industry applications requiring constant reliability and performance under a range of environmental conditions. Here are illustrative use cases across several sectors:

  • Telecommunications: In telecom infrastructure, the switch could potentially be utilized in signal routing applications such as switching between different frequency bands or managing signal paths in base stations, owing to its broad frequency range and high isolation characteristics.
  • Consumer Electronics: In consumer electronics, the part could be employed in wireless devices or communication equipment to improve signal integrity and efficiency, particularly well-suited due to its low insertion loss and high-frequency capability.
  • Electronic Manufacturing: As manufacturing moves towards higher precision and more sophisticated technologies, this switch could potentially be used in test and measurement equipment. Its wide frequency range and high isolation make it useful for ensuring accurate measurements and reliable test results.
  • Satellite Communication Systems: Due to its capability to operate at very high frequencies, this switch might be suitable for satellite communication devices which require robust and efficient signal switching to maintain clear communication channels in challenging space environments.

It must be noted that these potential industry applications are conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure that the switch adheres to industry standards and meets specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer known for its wide array of products in the RF and microwave spectrum, with a focus on RF/Microwave Switches. Their portfolio includes devices like the HMC1118LP3DETR and others that cater to demanding specifications and applications across many industries. Their products are recognized for their quality, reliability, and the company’s commitment to innovation in RF/Microwave technology, making them a top choice among professionals seeking efficient and durable electronic components.

Where to Find HMC1118LP3DETR by Analog Devices Inc

For those seeking to purchase the HMC1118LP3DETR, it is recommended to explore options on findchips.com where you can also compare RF/Microwave Switches for alternate parts offered by Analog Devices Inc or other manufacturers. Historically, this part has been available at distributors such as Win Source Electronics, Richardson RFPD, Ameya Holding Limited, and DigiKey, among others. However, for the most current stock levels and pricing, visiting findchips.com is advised.

Compare pricing for HMC1118LP3DETR and other RF/Microwave Switches / RF and Microwave at findchips.com