Overview of HMC349AMS8GETR by Analog Devices Inc.
The HMC349AMS8GETR is an integrated circuit (IC) specifically designed for radio frequency (RF) switching applications, capable of operating across a wide frequency range from 100 MHz to 4 GHz. Manufactured by Analog Devices Inc., it utilizes Single-Pole Double-Throw (SPDT) configuration, encapsulated within an 8-pin SOP (Small Outline Package) MO-187AA-T. This component is designed to be compatible with CMOS technology, offering ease of integration into digital circuits.
This part is marked as active in its lifecycle, indicating continuing production and support from Analog Devices Inc. With a characteristic impedance of 50 Ω and capable of handling input power up to 33.5 dBm (CW), the HMC349AMS8GETR provides an efficient solution for high-power RF switching. Its insertion loss is relatively low at a maximum of 2.1 dB, minimizing signal attenuation and thus preserving signal integrity in RF paths. Despite its high-performance specifications, it remains non-compliant with the Pb-free standard, though it adheres to RoHS and REACH regulations, making it suitable for use in environmentally conscious applications.
Introduced to the market on October 26, 2016, this component leverages a Matte Tin (Sn) terminal finish, which is annealed for improved durability and solderability. Operating across a wide temperature range from -40°C to +125°C, the HMC349AMS8GETR is adaptable to various challenging environmental conditions, making it an ideal solution for robust applications.
Industry Applications for HMC349AMS8GETR
The HMC349AMS8GETR is potentially applicable across a broad spectrum of industries thanks to its versatile RF switch capabilities, high power handling, and broad frequency range. While its primary listed application is in telecommunications, its attributes make it suitable for a variety of other applications, albeit subject to further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Telecommunications: It is likely utilized in telecom infrastructure, possibly in base stations, network switches, and RF signal routing systems to manage signal paths efficiently. Its high frequency range and CMOS compatibility make it ideal for modern digital communication systems.
- Test and Measurement Equipment: The component might be found in RF test equipment, such as signal generators and analyzers, where precise RF signal routing and high power handling capabilities are crucial for accurate measurements.
- Consumer Electronics: Potentially, it could be applied in consumer electronics requiring RF functionality, such as satellite receivers and radios, where its low insertion loss and wide operating frequency range could enhance signal quality.
- Industrial and Scientific Applications: Given its robust operating temperature range and high input power capability, the HMC349AMS8GETR might be suitable for industrial sensors and scientific instruments that rely on RF signals for data communication or measurement tasks.
Note that these potential industry applications are only conceptual/illustrative and must be validated for specific use cases by professional teams.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a globally recognized leader in the design and manufacture of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). The company excels in RF/Microwave Switches and the broader RF and Microwave domain, with a comprehensive portfolio that addresses a wide range of applications across multiple industries.
ADI’s offering in the realm of RF/Microwave switches, including parts like HMC349AMS8GETR, underscores their commitment to delivering high-performance, reliable solutions for complex RF signal routing needs. Analog Devices’ parts are renowned for their quality, precision, and innovation, incorporating advanced technologies that meet the rigorous demands of applications from telecommunications to aerospace and beyond.
Where to Find HMC349AMS8GETR by Analog Devices Inc
For professionals in engineering or procurement looking to source the HMC349AMS8GETR, our site findchips.com offers comprehensive data on availability, pricing, and suppliers. We highly recommend researching through findchips.com to access the latest stock levels and competitive pricing from a variety of distributors. Historically, distributors such as Chip1Stop, Richardson RFPD, Analog Devices Inc. itself, Mouser Electronics, and DigiKey have carried this part, but for the most updated availability and pricing, checking directly on Findchips is advised.
In addition to sourcing the HMC349AMS8GETR, Findchips can aid in finding alternate RF/Microwave Switches that might be offered by Analog Devices Inc or other manufacturers, providing options that best meet specific technical and budgetary requirements.