HMC431LP4ETR by Analog Devices Inc

Overview of HMC431LP4ETR by Analog Devices Inc.

The HMC431LP4ETR by Analog Devices Inc. is a high-performance Voltage Controlled Oscillator (VCO) with an integrated buffer amplifier, designed to operate within the 5.5 to 6.1 GHz range packaged in an SMT (Surface Mount Technology)-compatible format. With a quad-flat no-leads (QFN) 24-pin package measuring 4mm x 4mm, it offers a compact and efficient solution for a broad array of RF applications. This component boasts a nominal supply voltage of 3V and can handle operational temperatures from -40°C to 85°C.

This oscillator is enhanced by a buffer amplifier, reducing the need for additional buffer components and thereby simplifying the design and potentially reducing the overall cost of system development. It offers features like a maximum operating frequency of 6100 MHz, a minimum of 5500 MHz, and a phase noise of -102 dBc/Hz, making it a suitable choice for applications requiring high-frequency precision and stability. Compliant with RoHS, and provided in a ROHS compliant plastic packaging, it emphasizes environmental consideration. It also has EAR99 ECCN Code and 8542.39.00.01 HTS code, fulfilling international trade compliance.

Industry Applications for HMC431LP4ETR

The HMC431LP4ETR is versatile enough to be potentially utilized in various technology sectors, owing to its high frequency and integrated buffering capability. Some examples of where it might be applicable include:

  • Telecommunications: This VCO could be used in RF communication systems where precise frequency generation is crucial, potentially serving as a component in multiplexers or modulators utilized within cellular base stations or satellite communications.
  • Consumer Electronics: Considering its high frequency operation, this VCO can be a significant component in consumer electronics such as high-speed wireless routers and Internet of Things (IoT) devices, which require stable and efficient frequency control.
  • Computing and Data Storage: Given the need for precise timing solutions in data centers and computing applications, this device could be employed in network synchronization modules which ensure data integrity across networks.

These potential industry applications are illustrative and require careful analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a well-regarded manufacturer within the field of semiconductor technology, notably in the development of Voltage Controlled Oscillators. Their offerings, including the HMC431LP4ETR, highlight their expertise in creating components that meet rigorous demands for precision, power efficiency, and reliability. They offer a range of oscillators and VCOs suitable for varied applications across electronics and communications, reinforcing their position as a leader in RF and mixed-signal processing products.

Where to Find HMC431LP4ETR by Analog Devices Inc

The HMC431LP4ETR is available for procurement on findchips.com where potential buyers can compare real-time pricing and stock information across multiple distributors. Historically, this part has been listed at distributors such as Win Source Electronics, Richardson RFPD, Mouser Electronics, DigiKey, and Newark, though availability may vary. For alternate parts and possibly different options from other manufacturers, you can explore other Voltage Controlled Oscillators available at Analog Devices Inc. or other suppliers.

Compare pricing for HMC431LP4ETR and other Voltage Controlled Oscillators / Oscillators at findchips.com