Overview of HMC441LC3B by Analog Devices Inc.
The HMC441LC3B is an RF Amplifier characterized by its wide operational frequency range from 6 GHz to 18 GHz. This amplifier is designed for high efficiency, featuring a gain of 17 dB and a typical noise figure of 4.5 dB, making it well-suited for high-frequency applications. Manufactured by Analog Devices Inc., this component is housed in a LCC-EP (Leadless Chip Carrier, Exposed Pad) package with 12 pins, ensuring compact installation and supportive of surface-mount technology. It operates over an extended temperature range of -40 to 85°C, making it reliable for use in conditions that experience temperature fluctuations.
The HMC441LC3B requires a supply voltage between 4.5V and 5.5V and is compliant with RoHS standards, highlighting Analog Devices Inc.’s commitment to environmentally friendly manufacturing processes. The RF amplifier is designed with GaAs (Gallium Arsenide) technology, contributing to its high efficiency and good RF performance across its wide frequency range. The device is also characterized by a consistent 50 Ω impedance, a max input power of 15 dBm, and a max supply current of 115 mA, making it a versatile component for various RF and microwave applications.
Industry Applications for HMC441LC3B
The wide operational frequency range and high-performance characteristics of the HMC441LC3B make it suitable for various industry applications, particularly in systems where efficiency and reliability are crucial. Note that the following potential industry applications are conceptual and require verification for compliance and suitability:
- Telecommunications: The HMC441LC3B could potentially find application in telecommunications infrastructure, such as in satellite communication systems, where its wide bandwidth and robust temperature performance are beneficial. Its high gain and low noise figure aid in signal clarity in uplink and downlink operations.
- Test and Measurement: In test and measurement equipment, the HMC441LC3B might be used in spectrum analyzers or signal generators for RF testing, thanks to its broad operating frequency range and consistent performance.
- Radar Systems: The amplifier might be suitable for radar systems, including those used in aviation and maritime settings, where its ability to operate at high frequencies can contribute to precise object detection and ranging.
It’s important for engineering and design teams to analyze and verify the component’s adherence to industry standards and specific application requirements before integration.
About Analog Devices Inc.
Analog Devices Inc. is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. The company has a particularly strong presence in RF/Microwave Amplifiers, offering a wide range of products designed for various applications within the RF and microwave sector. The HMC441LC3B is part of Analog Devices’ portfolio of RF and microwave devices that exemplify the company’s commitment to providing high-performance solutions that enhance the capabilities of high-frequency communication and sensing systems.
Analog Devices Inc. is renowned for its innovative products that include not just RF and microwave amplifiers but also a broad spectrum of solutions in areas such as data conversion, signal processing, and power management. Their commitment to quality and performance has solidified their reputation in the electronics components industry, making their products highly sought after for demanding applications.
Where to Find HMC441LC3B by Analog Devices Inc
For those looking to acquire the HMC441LC3B RF amplifier, findchips.com offers a comprehensive platform to check current stock levels and pricing from multiple distributors. To find this part along with alternatives for comparison, visit the RF/Microwave Amplifiers section. Historically, this part has been available at distributors such as Chip1Stop, Richardson RFPD, Bristol Electronics, Analog Devices Inc., Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, availability can fluctuate, so it’s advisable to use Findchips.com to get the most up-to-date information on stock and competitive pricing.