HMC441LP3ETR by Analog Devices Inc

Overview of HMC441LP3ETR by Analog Devices Inc.

The HMC441LP3ETR is a low power RF amplifier designed for a wide frequency range, specifically from 6.5 GHz to 13.5 GHz. This part is housed in a compact QFN-16 package, measuring just 3 mm x 3 mm with a height of 1 mm, which facilitates easy surface mounting in various applications. Its operating temperature range is notably broad, extending from -40 °C to 85 °C, enabling its deployment in a variety of demanding environments.

With a gain of 14 dB and a typical noise figure of 5 dB, the HMC441LP3ETR is suitable for applications that require efficient signal amplification with minimal added noise. This part operates on a supply voltage ranging from 3V to 5.5V, which makes it flexible in terms of integration into various systems. Notably, this component is compliant with RoHS regulations, indicating it adheres to environmental standards concerning hazardous substances.

This product is classified under the subcategory of RF/Microwave Amplifiers, offering potential in a range of telecommunications and data transmission applications that require high-frequency signal amplification. Its active life cycle code suggests that it is currently in production, allowing for consistent availability for design and manufacturing processes.

Industry Applications for HMC441LP3ETR

The versatility of the HMC441LP3ETR enables it to be utilized in several industries, notably in applications that benefit from its operational frequency range and low noise characteristics. Here are some examples of industry applications where this amplifier might be integrated:

  • Telecommunications: The HMC441LP3ETR could potentially be used in RF communication systems for signal boosting, where maintaining signal integrity is essential. Its gain and low noise figure make it suitable for use in base stations or repeaters.
  • Automotive Technology: In automotive applications, the part might find use in advanced driver assistance systems (ADAS) that require reliable signal processing for radar or lidar systems. If automotive-grade components are a necessity, particular attention to compliance standards will be essential.
  • Consumer Electronics: This amplifier might serve in consumer electronic devices, such as satellite radio receivers or portable GPS systems, where efficient and compact RF amplification is crucial for performance.
  • Aerospace and Defense: The HMC441LP3ETR could possibly be utilized in aerospace applications for communication or telemetry systems that operate in the specified frequency ranges. However, compliance with military standards would need to be verified.
  • Robotics and Drones: In robotics, especially drones equipped with communication systems, the part might be employed for wireless data transmission, contributing to enhanced connectivity and operational range.

These potential industry applications are only conceptual and illustrative. Engineering teams will need to conduct thorough analyses to ensure that the HMC441LP3ETR adheres to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. specializes in the design and manufacturing of a wide range of electronic components, particularly focusing on RF and microwave technology. They have developed numerous products tailored for applications requiring precise signal amplification, such as the HMC441LP3ETR. Their expertise in RF/Microwave Amplifiers enables them to provide efficient and reliable solutions to various markets.

Among similar products, Analog Devices also offers various low-noise amplifiers and wideband amplifiers that cater to similar applications. Their focus on innovation ensures that components like the HMC441LP3ETR remain relevant in rapidly evolving sectors such as telecommunications and automotive technology.

Where to Find HMC441LP3ETR by Analog Devices Inc

HMC441LP3ETR, it is advisable to research the part on findchips.com, which serves as a comprehensive platform to find availability and pricing information. This site also features a category for RF/Microwave Amplifiers, allowing users to explore alternative components provided by Analog Devices Inc and other manufacturers.

Historically, the HMC441LP3ETR has been available from various distributors, including:

  • Win Source Electronics
  • Richardson RFPD
  • Verical
  • Mouser Electronics
  • Digi-Key
  • Newark
  • Analog Devices Inc

It is important to note that stock levels may vary, and users should verify the current availability at these distributors by visiting findchips.com.

Compare pricing for HMC441LP3ETR and other RF/Microwave Amplifiers / RF and Microwave at findchips.com

For detailed information on the HMC441LP3ETR and to explore options among RF/Microwave Amplifiers, be sure to visit findchips.com.