HMC451LP3ETR by Analog Devices Inc

Overview of HMC451LP3ETR by Analog Devices Inc.

The HMC451LP3ETR by Analog Devices Inc. is an RF amplifier with a wide frequential range from 5GHz to 18GHz, encapsulated in a QFN-EP package with 16 pins. Its operation temperature ranges from -55 to 85 degrees Celsius, offering a gain of 18dB with a typical noise figure of 7dB. The device supports a supply voltage from 4.5V to 5.5V and meets RoHS compliance. Characterized by its 50 Ω impedance, this model boasts a 12.5 dB gain under a 5V power supply and a maximum continuous wave (CW) input power of 10 dBm. Noteworthy for its surface-mount technology (SMT) in a leadless, plastic package measuring 3 x 3 mm, it provides ease of integration in a wide array of RF and microwave applications. With a feature set tailored for high-performance and versatility, the HMC451LP3ETR caters to a broad spectrum of RF amplification needs.

Industry Applications for HMC451LP3ETR

Given its specifications and performance characteristics, the HMC451LP3ETR finds usage across a multitude of industry applications. While consumer electronics are mentioned in the findchips.com data set, the part’s broad operating frequency and gain characteristics make it suitable for various other sectors. Here are some potential use cases:

  • Telecommunications, including satellite communication systems, where its wide frequency range can amplify signals across multiple bands, enhancing the quality and reach of the system. Notably, its 5GHz to 18GHz frequency range makes it an ideal candidate for uplink and downlink RF applications in satellite communications.
  • Broadband wireless services, where its high gain and broad frequency range can be leveraged in point-to-point radio communications. The HMC451LP3ETR could possibly serve to amplify the RF signals, ensuring clarity and integrity over long distances.
  • RF test equipment, where precise and stable amplification is critical. Due to its robust performance under varying temperature conditions and its precise gain characteristic, it could be an integral part of signal generators and network analyzers.
  • Consumer electronics, specifically in advanced wireless communication devices that depend on high-frequency RF signals. While the explicit mention of consumer electronics as a potential application highlights its relevance, the specifics—such as use in high-speed Wi-Fi routers or next-generation drone communication systems—underline the part’s versatility.

Note: These potential applications are illustrative concepts and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.

About Analog Devices Inc.

Analog Devices Inc. is at the forefront of innovation in RF and Microwave technologies, particularly in the arena of RF/Microwave Amplifiers. Recognized for their comprehensive portfolio of RF ICs that cater to a wide range of applications, ADI excels in delivering components that balance performance, efficiency, and reliability. The HMC451LP3ETR is a testament to Analog Devices’ expertise in the field, embodying advanced design and fabrication techniques in GaAs technology. ADI’s offerings are not limited to this model; their portfolio includes a broad range of solutions designed to meet the diverse needs of the RF and Microwave industries. From low noise amplifiers (LNAs) to power amplifiers (PAs) across various frequencies and power levels, ADI provides solutions that are pivotal in the advancement and reliability of wireless communication systems.

Where to Find HMC451LP3ETR by Analog Devices Inc

To source the HMC451LP3ETR, interested parties should begin their search at findchips.com. This platform offers a comprehensive and up-to-date inventory from various distributors, ensuring users can find the best pricing and stock availability. When searching for HMC451LP3ETR, users can also explore other RF/Microwave Amplifiers that might fit their specific requirements, either from Analog Devices Inc. or other respected manufacturers in the industry. Historically, this part has been available through distributors such as Bristol Electronics, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark; however, current stock levels and pricing can vary. Therefore, utilizing FindChips for the latest information is highly recommended.

Compare pricing for HMC451LP3ETR and other RF/Microwave Amplifiers / RF and Microwave at findchips.com