HMC472ALP4ETR by Analog Devices Inc

Overview of HMC472ALP4ETR by Analog Devices Inc.

The HMC472ALP4ETR is a 0.5 dB LSB GaAs MMIC 6-bit digital positive control attenuator, spanning frequencies from DC to 3.8 GHz. This component, enclosed in a MO-220VGGD-8, LFCSP-24 package, is notable for its digital attenuation capabilities across a wide frequency spectrum, suitable for various radio frequency (RF) and microwave applications. Its architecture is optimized to provide precise attenuation, with attenuator settings programmable in a 0.5 dB step up to a maximum attenuation of 31.5 dB.

Highlighted features include a nominal attenuation range, robust construction, and a characteristic impedance of 50 Ohms, making it well-suited for applications that require high-performance RF signal management. The HMC472ALP4ETR is capable of handling an input power as high as 28 dBm, with insertion loss-max of 3 dB, ensuring minimal signal degradation during operation. Its VSWR (voltage-standing wave ratio) maximum is quantified at 1.22, indicating low reflectivity and higher efficiency in signal transmission and reception. This digital attenuator operates optimally over a temperature range from -40 °C to 85 °C and requires a power supply of 5 V.

Part of the RF/Microwave Attenuators subcategory, the HMC472ALP4ETR is capable of applications across a broad spectrum of RF tasks, from basic signal conditioning to intricate system-level designs.

Industry Applications for HMC472ALP4ETR

The HMC472ALP4ETR digital attenuator could potentially be utilized in a variety of industry applications. The choice of these applications relies on the attributes of the part like good thermal management, wide frequency operation, and digital adjustability. Below are several conceptual uses:

  • Telecommunications: This industry might use devices like the HMC472ALP4ETR in cellular base stations or satellite communication systems, where precise control over signal attenuation is crucial for handling varying signal strengths efficiently.
  • Aerospace and Defense: In airborne or naval communication systems, maintaining strict control over RF signal levels is mandatory, hence components that offer precision and reliability in extreme conditions, like the HMC472ALP4ETR, are highly beneficial.
  • Consumer Electronics: In wireless devices like wi-fi routers or modems, digital attenuators help in managing RF signal levels which ensures stable and reliable consumer connectivity and performance.
  • Electronic Manufacturing and Testing: During the R&D and production of RF components and systems, adjustable attenuators allow testing and calibration under precisely-controlled signal conditions, ensuring the compliance and quality assurance of the RF products.

Note: These potential industry applications of the HMC472ALP4ETR are only conceptual/illustrative and need detailed analysis and validation by engineering teams to ensure compatibility and compliance with specific operational standards and requisites of the application.

About Analog Devices Inc.

Analog Devices Inc., a leading manufacturer of RF and microwave components, is well recognized for producing advanced technology solutions that enhance the capability of electronic devices. Their range of RF/Microwave Attenuators includes various devices similar to the HMC472ALP4ETR, catering to the wide scope of necessities in digital attenuation for both commercial and industrial applications. Their extensive expertise in GaAs MMIC design provides high performance and reliability, positioning their products, including the HMC472ALP4ETR, as top selections for engineers across various sectors.

Where to Find HMC472ALP4ETR by Analog Devices Inc

To purchase the HMC472ALP4ETR, our platform findchips.com offers the most efficient way to check real-time availability and pricing from various distributors. You can also explore other RF/Microwave Attenuators to find alternatives that might fit specific requirements better. Distributors that have historically stock this part include Win Source Electronics, Mouser Electronics, DigiKey, and Farnell, though actual current stock should always be verified through findchips.com.

Compare pricing for HMC472ALP4ETR and other RF/Microwave Attenuators / RF and Microwave at findchips.com