Overview of HMC517LC4 by Analog Devices Inc.
The HMC517LC4 is a wide-band low-power RF amplifier specifically designed for applications requiring operation within the frequency range of 17 GHz to 26 GHz. This component is encapsulated in a compact leadless aluminum package, which measures 4 mm x 4 mm and adheres to RoHS compliance standards. It includes 24 pins, making it suitable for surface-mount technology (SMT) applications. The HMC517LC4 operates effectively across a temperature range of -40°C to 85°C, accommodating varied environmental conditions in practical applications.
With a gain of 15 dB, the HMC517LC4 can manage a maximum input power of 2 dBm for continuous wave signaling. Notably, this part maintains a characteristic impedance of 50 Ω, which aligns well with standard RF applications. Its construction utilizes gallium arsenide (GaAs) technology, conducive to achieving high performance in microwave applications. As of the current writing, the part remains classified as active in its lifecycle, indicating ongoing support and availability from the manufacturer, Analog Devices Inc.
Industry Applications for HMC517LC4
The HMC517LC4 might find utility in various industries owing to its RF amplification capabilities. Below are several potential industry applications where this part could be utilized:
- Telecommunications: The HMC517LC4 might be utilized in telecommunications infrastructure such as base stations or repeaters where RF amplification is necessary for signal clarity and coverage. Its ability to operate at high frequencies could make it suitable for 5G technologies, enhancing signal transmission and reception capabilities.
- Consumer Electronics: In consumer electronic devices such as GPS receivers or satellite communication devices, the HMC517LC4 could potentially be integrated to improve signal processing. Its wide bandwidth and low power requirements lend themselves to portable and battery-operated devices.
- Aerospace and Defense: The HMC517LC4 could possibly be employed in aerospace applications, where RF amplification is critical for radar systems or communication systems in aircraft. The part’s temperature resilience and reliability might allow it to perform effectively in harsh operational environments.
- Industrial Automation: In industrial automation settings, the HMC517LC4 might be used in wireless sensors or monitoring systems that require RF communication over short distances. The part’s operational parameters could support the reliable transmission of data across wireless networks.
- Robotics and Drones: The HMC517LC4 might find applications in drone technology, specifically in communication systems between drones and ground control. Its lightweight design and performance could enhance the operational efficiency of these systems.
It is important to note that these potential industry applications are conceptual and illustrative, requiring verification and analysis by engineering and design teams to ensure they meet industry standards and specific application demands. Similar parts within the RF/Microwave Amplifiers category might also be assessed for their suitability in these applications.
About Analog Devices Inc.
Analog Devices Inc. is a notable manufacturer in the field of RF and microwave solutions, with a robust portfolio of products catering to different applications. The company specializes in designing and producing high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of RF/Microwave Amplifiers, Analog Devices Inc. offers a range of options that include low-noise amplifiers, high-power amplifiers, and various other signal conditioning products.
The HMC517LC4 is one of several offerings that exemplify the company’s commitment to quality and innovation in the realm of RF technology. Other similar components may include RF amplifiers with varying power levels, frequency ranges, and packaging options, tailored to meet the specific needs of diverse applications across industries. The extensive experience of Analog Devices Inc. in this field positions it as a reliable source for RF solutions.
Where to Find HMC517LC4 by Analog Devices Inc.
For those interested in acquiring the HMC517LC4, it is advisable to conduct research on pricing and stock availability through findchips.com. This site serves as a comprehensive resource for electronic components, allowing users to explore options specific to RF/Microwave Amplifiers. The RF/Microwave Amplifiers category can help users identify alternate parts that may also be offered by Analog Devices Inc. or other manufacturers.
This particular part has historically been available through various distributors, including:
- Win Source Electronics
- Richardson RFPD
- Rochester Electronics
- Verical
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Farnell
However, stock availability may vary, and it is recommended to consult findchips.com for the most accurate and up-to-date information regarding current inventory levels and pricing.
Compare pricing for HMC517LC4 and other RF/Microwave Amplifiers / RF and Microwave at findchips.com
For more detailed inquiries about the HMC517LC4 and comparable RF/Microwave Amplifiers, please visit findchips.com.