Overview of HMC588LC4B by Analog Devices Inc.
The HMC588LC4B is a wideband MMIC voltage-controlled oscillator (VCO) that operates within the frequency range of 8.0 to 12.5 GHz. This component integrates a buffer amplifier, allowing for enhanced output signal integrity. Designed for surface mount, it occupies a compact footprint with a package size of 4.0mm x 4.0mm x 1.2mm, providing flexibility in various circuit designs. The part consists of 24 terminals, offering ample connectivity options for complex applications.
As of the current writing, it’s important to note that the part lifecycle status is categorized as obsolete, which may limit its availability in the market. The HMC588LC4B operates on a nominal supply voltage of 5 V and has a maximum supply current of 75 mA, making it suitable for low-power applications. The component’s modulation sensitivity can reach up to 100 MHz/V, with an offset frequency of 10 kHz. When considering operating conditions, the part can function effectively within temperature ranges from -40 °C to 85 °C. The output power is rated at 2 dBm, and the phase noise characteristic is -65 dBc/Hz, which provides insight into the stability and quality of the output signal.
Given its robust design and relevant specifications, the HMC588LC4B is a viable consideration for applications requiring wideband frequency operation, especially in RF and microwave circuit applications.
Industry Applications for HMC588LC4B
The HMC588LC4B might find potential applications across various industries due to its wide operational frequency range and integrated features. Here are some illustrative use cases:
- Aerospace: In aerospace applications, the HMC588LC4B could be employed in communication systems or radar technology. The part’s frequency stability and low phase noise characteristics might enhance signal integrity in satellite communications or aircraft systems.
- Telecommunications: The component might be utilized in the development of wideband RF transmitters and receivers. Its modulation sensitivity could facilitate effective signal modulation, which is crucial for high-frequency communication systems.
- Test and Measurement Equipment: The HMC588LC4B might potentially serve in signal generators and spectrum analyzers. The ability to finely tune output frequencies could be critical in testing scenarios where precision is expected.
- Wireless Systems: In various wireless applications, this VCO could possibly be integrated into phase-locked loops (PLLs) to generate local oscillator signals. Its compact size would be beneficial in mobile devices or compact communication modules.
These potential industry applications are conceptual and illustrative. Final selections must adhere to engineering and design evaluations to meet industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer recognized for its extensive range of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a strong focus on providing solutions within the field of oscillators, particularly in the subcategory of Voltage Controlled Oscillators. The HMC588LC4B exemplifies their commitment to delivering robust and reliable components for RF applications.
Analog Devices also manufactures a variety of similar parts suitable for various applications requiring frequency modulation and signal generation. This includes other voltage-controlled oscillators that may possess different frequency ranges, output powers, or additional features better suited for specific engineering requirements.
Where to Find HMC588LC4B by Analog Devices Inc.
Historically, the HMC588LC4B has been available through distributors such as Win Source Electronics, among others. However, it is recommended to verify the current stock status directly through findchips to ensure procurement success.