HMC608LC4 by Analog Devices Inc

Overview of HMC608LC4 by Analog Devices Inc.

The HMC608LC4 by Analog Devices Inc. is a gallium arsenide (GaAs) pseudomorphic high-electron-mobility transistor (pHEMT) medium power amplifier. This component operates within the frequency range of 9.5 GHz to 11.5 GHz, making it highly suitable for applications in the GHz band. It is designed for high performance with a gain of 29.5 dB and a typical noise figure of 6 dB. The specified operating temperature range of this amplifier spans from -55 to 85 degrees Celsius, accommodating various environmental conditions.

The part features a low-cost, leadless surface-mount technology (SMT) package, with a size specification of 4 x 4 mm, and it includes 24 pins. From a compliance perspective, it is RoHS compliant, indicating that it meets current EU regulations by avoiding certain hazardous materials. Additionally, the HMC608LC4 supports a supply voltage ranging from 4.5V to 5.5V.

By combining moderate gain and a good noise figure with a broad temperature range, the HMC608LC4 ensures reliable performance for rigorous applications within its specified frequency bands.

Industry Applications for HMC608LC4

The HMC608LC4 by Analog Devices can potentially serve multiple industries where high frequency and medium power amplification are necessary. Here are some ideal use cases:

  • Telecommunications: The amplifier might be utilized in infrastructure equipment such as microwave links and satellite communications, where stable and reliable signal amplification is crucial for long-distance communication.
  • Aerospace and Defense: Given its high operating frequency range and robust temperature tolerance, this component could be suited for radar and avionic communication systems where precision and reliability are essential.
  • Consumer Electronics: In applications such as high-frequency radio communications or microwave devices, this amplifier can potentially provide the necessary gains to enhance device performance.
  • Electronic Manufacturing: For testing and measurement equipment used in the production of RF components, this amplifier could be used to assess the integrity and performance of other high-frequency components and systems.

Note that the applications mentioned here are conceptual and must be evaluated and verified by engineering and design teams according to specific industry standards and product requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacturing of integrated circuits, particularly in the RF and microwave sectors. Their product lines cover a broad range of applications, with special emphasis on performance and reliability. Analog Devices is particularly known for their expertise in developing components that enhance signal processing performance.

The HMC608LC4 is part of their RF/Microwave Amplifiers lineup. Analog Devices has produced a variety of similar parts, notably excelling in creating components that offer durability and precision in environments requiring rigorous frequency band specifications and temperature ranges.

Where to Find HMC608LC4 by Analog Devices Inc.

To source the HMC608LC4 amplifier, findchips.com is a valuable resource. By using their comprehensive search tools, potential buyers can view the current inventory levels, pricing, and more from a variety of distributors. Historically, distributors like Richardson RFPD, Mouser Electronics, DigiKey, and Newark have stocked this part. However, for the most accurate data about availability and prices, checking directly on Findchips is recommended. Additionally, for those looking for alternatives or similar parts from Analog Devices or other manufacturers, the RF/Microwave Amplifiers section provides a good starting point.

Compare pricing for HMC608LC4 and other RF/Microwave Amplifiers / RF and Microwave at findchips.com