HMC641ALP4E by Analog Devices Inc

Overview of HMC641ALP4E by Analog Devices Inc.

The HMC641ALP4E is an RF switch with an SP4T (single pole, four throw) configuration, capable of handling frequencies up to 20 GHz. This component is housed in a LFCSP-EP (lead frame chip scale package – exposed pad) and is categorized under the 24QFN (quad flat no-leads) package type. Its compact dimensions with a length and width of 4 mm each, and a seated height of only 1 mm, make it suitable for applications where space-saving is crucial.

Manufactured by Analog Devices Inc., this RF switch is designed for high-frequency telecommunications applications. It features a temperature range suitable for industrial applications, from -40 °C to 85 °C. The part is RoHS compliant, indicating that it is made without certain hazardous materials, and it has a moisture sensitivity level of 3, which guides its handling and storage requirements. Additionally, it’s made with a package body of plastic/epoxy and has a matte tin terminal finish, which contributes to its durability and reliability in various operating conditions.

Industry Applications for HMC641ALP4E

The HMC641ALP4E could potentially see use in several key industries where RF communication and signal routing are critical. These industries often require components that can handle high frequencies while maintaining signal integrity in compact, thermally challenging environments.

  • Telecommunications: This device could potentially be used in infrastructure equipment such as cellular base stations, where managing multiple signal paths is necessary. Its high-frequency capability up to 20 GHz aligns well with the needs of modern telecommunication networks.
  • Consumer Electronics: In consumer electronics, such as multi-feature smartphones or other wireless devices, its ability to switch among multiple RF paths can optimize functionality and connectivity. The compact form factor of the HMC641ALP4E is particularly beneficial for space-constrained applications.
  • Aerospace and Defense: While compliance with military specifications isn’t specified, the industrial temperature range and high-frequency capabilities might make this switch suitable for aircraft or defense systems where robust performance is needed. This would require validation for specific defense standards before deployment.

Note that the potential industry applications mentioned above are conceptual and should be validated by engineering and design teams for adherence to specific industry standards and applications requirements.

About Analog Devices Inc.

Analog Devices Inc., a longstanding leader in the fabrication of semiconductors, lends significant emphasis on its line of products within the telecommunications sector. Specifically, in the category of Other Telecom ICs, Analog Devices Inc. has developed numerous solutions alongside the HMC641ALP4E that aid in enhancing RF and signal management capabilities. Known for their innovation in integrated circuits design, Analog Devices ensures that products like the HMC641ALP4E not only meet the vigorous demands of modern telecommunication infrastructures but also offer dependability and scalability.

Where to Find HMC641ALP4E by Analog Devices Inc

To purchase the HMC641ALP4E, or to compare it with Other Telecom ICs solutions, utilizing a platform like findchips.com is recommended. The site provides updated information on stock levels, pricing, and detailed part data for an informed purchasing decision. Historically, distributors that have carried this part include Win Source Electronics, Richardson RFPD, Mouser Electronics, DigiKey, and Farnell. However, actual stock availability may vary, and engineers and procurement specialists should rely on findchips.com for the most current distributor data.

Compare pricing for HMC641ALP4E and other Other Telecom ICs/Telecommunication Circuits at findchips.com