Overview of HMC661LC4B by Analog Devices Inc.
The HMC661LC4B is an ultra-wideband 4 GS/s track-and-hold amplifier, characterized by its impressive operating frequency range from DC to 18 GHz. This RF/Microwave amplifiers part is housed in a 24 QFN package with a construction featuring characteristic impedance of 50 Ω. Manufactured by Analog Devices Inc., it represents a crucial component in high-speed, high-performance RF and microwave signal processing. The track-and-hold amplifier is engineered for applications requiring fast acquisition and accurate holding of signal values, facilitating its use in a broad range of high-frequency applications.
With an operating temperature range up to 85 °C and a terminal finish of Tungsten/Nickel/Gold, the HMC661LC4B maintains high reliability and performance across various environmental conditions. Its status as a component with Rohs compliance underscores the commitment to manufacturing environmentally safe products. While the absence of a Pbfree code indicates that it is not lead-free, it still complies with current environmental standards such as Reach compliance. The part is flagged with an EAR99 ECCN code, indicating its standard export classification and making it widely available for international projects outside of specifically embargoed nations. The HTS code of 8542.39.00.01 classifies this device for tariff and customs purposes in international trade.
Industry Applications for HMC661LC4B
The versatility and high performance of the HMC661LC4B make it suitable for a variety of applications across multiple industries. While its primary industries include computing and data storage, electronic manufacturing, and telecommunications, its broad operating frequency and high-speed capabilities potentially extend its use to other domains as well. Please note these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- High-Frequency Trading Systems: In the computing and data storage industry, the HMC661LC4B might be integral in electronic trading platforms where microseconds can be the difference between profit and loss. Its high-speed signal processing is essential for the kind of rapid transactions that characterize high-frequency trading systems.
- RFID Readers/Scanners: In electronic manufacturing, this part could potentially find its application in the design and development of RFID readers/scanners due to its ultra-wide bandwidth and high-speed capabilities. These characteristics are crucial for capturing and holding signals accurately in a short interval, which is critical in RFID technology.
- Satellite Communication: Within the telecommunications sector, the HMC661LC4B’s ability to handle wideband signals makes it potentially suitable for satellite communication systems. Specifically, its wide operational frequency range can be advantageous for downlink and uplink paths in satellite modems where large bandwidth and high speed are crucial.
- Test and Measurement Equipment: Although not explicitly listed among the primary industries, the test and measurement equipment sector could significantly benefit from the HMC661LC4B’s features. Its wide frequency range and fast tracking capabilities would be valuable for oscilloscopes, spectrum analyzers, and other equipment requiring precise signal replication and analysis.
It’s important to underline that these applications are based on the part’s capabilities and are speculative in nature, requiring detailed validation for specific use cases.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a leader in the design and manufacture of analog, mixed-signal, and DSP integrated circuits. It is particularly well-regarded in the domain of RF and microwave technology, where the HMC661LC4B and similar parts play a significant role. Analog Devices produces a wide range of RF/Microwave Amplifiers, catering to various applications requiring high performance, reliability, and efficiency. Through continuous innovation and dedication to quality, ADI has developed a broad portfolio of products that address the complex challenges in RF, microwave, and high-speed analog signal processing.
Where to Find HMC661LC4B by Analog Devices Inc
For those interested in purchasing the HMC661LC4B, or researching similar RF/Microwave Amplifiers parts, findchips.com offers a comprehensive search platform that aggregates data across multiple distributors. It allows users to compare pricing, stock levels, and lead times efficiently. Historically, the HMC661LC4B has been available from distributors such as Richardson RFPD, Bristol Electronics, Analog Devices Inc., Mouser Electronics, DigiKey, and Farnell. However, to access the most current information regarding availability, pricing, and potential alternative parts offered by Analog Devices Inc or other manufacturers, potential buyers should utilize the resources available on Findchips.com.