HMC733LC4BTR by Analog Devices Inc

Overview of HMC733LC4BTR by Analog Devices Inc.

The HMC733LC4BTR from Analog Devices Inc. is a high-performance, wideband voltage-controlled oscillator (VCO) with an integrated buffer amplifier, designed to operate over a frequency range of 10 to 20 GHz. Packaged in a compact, surface-mount 24-pin configuration measuring just 4mm x 4mm, it is particularly suitable for applications requiring a high-frequency source with minimal phase noise and substantial output power across a broad spectral range.

The device features a typical source voltage of 5V and can operate within a temperature range of -40°C to +85°C, ensuring robust performance under various environmental conditions. It meets RoHS compliance, reflecting a commitment to environmental considerations in its manufacture and use. Notable for its low noise characteristics, the HMC733LC4BTR is ideal for applications where signal integrity is paramount.

Industry Applications for HMC733LC4BTR

The HMC733LC4BTR is a versatile component that might potentially be utilized in various high-frequency applications. Here are several illustrative industry applications:

  • Consumer Electronics: This device could potentially be used in advanced wireless communication devices like high-frequency routers or in emerging personal communication systems. Its ability to operate in the 10 to 20 GHz range with low noise makes it a suitable choice for maintaining the integrity of signal transmission in dense urban environments.
  • Audio and Video Systems: For high-definition video broadcasting equipment, maintaining signal clarity and strength across extended frequencies is critical. The HMC733LC4BTR, with its low noise and wide band capabilities, could potentially serve as a stable frequency source in this equipment, ensuring high-quality video transmission without degradation over longer distances.

Note: The potential industry applications mentioned above are conceptual illustrations and should be further analyzed and verified by engineering and design teams according to specific requirements and standards.

About Analog Devices Inc.

Analog Devices Inc. is a distinguished manufacturer specializing in sensor processing, conversion, amplification, and other technologies across various frequencies. Within the realm of RF and Microwave, they are particularly noted for their RF/Microwave Amplifiers, such as the HMC733LC4BTR. Their products are utilized extensively in virtually all types of electronic equipment from industrial and automotive systems to large scale communication infrastructures.

Analog Devices excels in the integration of highly-specialized amplifiers and VCOs, providing components that boast excellent signal integrity, reliability, and operational robustness.

Where to Find HMC733LC4BTR by Analog Devices Inc

To find the HMC733LC4BTR or explore alternative RF/Microwave Amplifiers, findchips.com is an invaluable resource. Distributors that have historically stocked this part include Win Source Electronics, Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, to ensure that you get real-time availability and competitive pricing, visiting findchips.com for up-to-date information is advisable.

Compare pricing for HMC733LC4BTR and other RF/Microwave Amplifiers / RF and Microwave at findchips.com