HMC8074LP6GE by Analog Devices Inc

Overview of HMC8074LP6GE by Analog Devices Inc.

The HMC8074LP6GE by Analog Devices Inc. is a quad-band, monolithic microwave integrated circuit (MMIC) Voltage Controlled Oscillator (VCO) that operates over a frequency range of 8.3 GHz to 15.2 GHz. This component is designed to deliver a nominal frequency of 15.2 GHz and can be housed comfortably within a surface mount device (SMD) footprint, specifically a 6mm x 6mm package. Ideal for applications requiring high frequency and phase noise performance, the HMC8074LP6GE provides an output that complies with RoHS standards.

Focused on performance and adaptability, the part operates efficiently between -40°C and 85°C. Its supply voltage is nominal at 4.75V, with a maximum current supply of 90 mA. It boasts a control voltage range of 0.5 V to 13 V, providing flexibility in frequency control for varying applications. The phase noise is noted at -76 dBc/Hz, which illustrates its capability to maintain a stable frequency under varying conditions.

Industry Applications for HMC8074LP6GE

Potential applications of the HMC8074LP6GE span across various technologically advanced fields where precise oscillation and frequency modulation are crucial. Below are examples of how this device could potentially serve different industries:

  • Telecommunications: The device might be used in infrastructure equipment such as satellite communication systems and base stations, where stable and reliable VCOs are essential for signal integrity.
  • Consumer Electronics: In applications such as GPS devices or high-frequency radios, the HMC8074LP6GE potentially offers the necessary high-frequency performance and low phase noise.
  • Computing and Data Storage: Due to its high frequency and precision, this VCO could possibly be employed in server-side applications where clock generation with minimal phase noise is critical for data integrity and speed.
  • Aerospace and Defense: If suitable based on its specifications, this oscillator might be considered for use in radar and navigation systems which need robust and accurate frequency sources to function effectively.

It is important to note that these potential industry applications are conceptual and need to be thoroughly evaluated by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a global leader in the development and manufacturing of analog, mixed-signal, and digital signal processing integrated circuits (ICs). The company is particularly proficient in the production of various types of oscillators, including Voltage Controlled Oscillators. The HMC8074LP6GE is an example of Analog Devices’ advanced VCOs designed to meet demanding requirements in multiple sectors. Furthermore, Analog Devices consistently develops products aiming at enhancing performance, adding value to the broad spectrum of electronic applications across many industries.

Where to Find HMC8074LP6GE by Analog Devices Inc

For purchasers and engineers seeking to buy the HMC8074LP6GE, the part is typically available at several major distributors. Historically, the electronics inventory at platforms such as Richardson RFPD, Rochester Electronics, Analog Devices Inc. storefront, Mouser Electronics, DigiKey, and Newark, among others, have listed this device. However, availability can fluctuate depending on production cycles and market demand. To find current stock levels and competitive pricing, it is recommended to check findchips.com. Additionally, the link can guide users to explore alternative Voltage Controlled Oscillators that might be offered by Analog Devices Inc or other manufacturers.

Compare pricing for HMC8074LP6GE and other Voltage Controlled Oscillators / Oscillators at findchips.com